ECQ-UAAF335TA

Panasonic
667-ECQ-UAAF335TA

ECQ-UAAF335TA

Mfr.:

Description:
Safety Capacitors 275VAC 3.3uF 10% LD Cut 4.0 AEC-Q200

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 150

Stock:

150 Can Ship Immediately

Factory Lead-Time:

28 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.86 $2.86
$2.25 $22.50
$1.77 $177.00
$1.31 $786.00
$1.17 $1,228.50
Product Attribute Attribute Value
Panasonic
Product Category: Safety Capacitors
RoHS:  Details
Safety Film Capacitors
Radial
Polypropylene (PP)
3.3 uF
275 VAC
-
10 %
2 Pin
27.5 mm
Straight
- 40 C
+ 110 C
X2
31 mm
19 mm
29 mm
AEC-Q200
ECQ-U(A)
Bulk
Brand: Panasonic
Capacitance - nF: 3300 nF
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 150
USHTS:
8532250010
ECCN:
EAR99