ECQ-E6103KT

Panasonic
Not Assigned

ECQ-E6103KT

Mfr.:

Description:
Film Capacitors

Availability

Stock:

Product Attribute Attribute Value
Panasonic
Product Category: Film Capacitors
0.01 uF
630 VDC
Radial
Polyester
General Film Capacitors
10 %
2 Pin
- 40 C
+ 105 C
Brand: Panasonic
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Product Type: Film Capacitors
Subcategory: Capacitors
USHTS:
8532250070
TARIC:
8532250000
ECCN:
EAR99