ECH-U1H681JX5

Panasonic
667-ECH-U1H681JX5

ECH-U1H681JX5

Mfr.:

Description:
Film Capacitors 680pF 50VDC 5% PPS FILM 0805

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,928

Stock:

3,928 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.64 $0.64
$0.455 $4.55
$0.30 $30.00
$0.222 $111.00
$0.189 $189.00
Full Reel (Order in multiples of 3000)
$0.177 $531.00
$0.166 $996.00
$0.152 $1,368.00
$0.146 $3,504.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Film Capacitors
RoHS:  Details
ECHU(X)
SMD/SMT
Stacked Film Capacitors
Polyphenylene Sulfide (PPS)
680 pF
50 VDC
5 %
2 Pin
-
- 55 C
+ 125 C
0805 (2012 metric)
2 mm
1.25 mm
0.9 mm
Reel
Cut Tape
MouseReel
Brand: Panasonic
Capacitance - nF: 0.68 nF
Diameter: -
Product Type: Film Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Stacked Metallized Film Chip Capacitors
Unit Weight: 0.000194 oz

USHTS:
8532250045
CNHTS:
8532259000
CAHTS:
8532250000
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322510
ECCN:
EAR99

ECHU Series PPS Film Chip Capacitors

Panasonic ECHU Series Capacitors are plastic film capacitors with stacked metallized PPS film as a dielectric. With a simple mold-less construction, the ECHU Series is small (min. 1.6mm x 0.8mm) and withstands 85°C, 85%RH, W.V. x 1.0 for 500 hours. The RoHS compliant Panasonic ECHU Series Capacitors are recommended for time-constant, filtering, oscillation, and resonance.

Image Description
Murata GRM31CR71H475KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 50 VDC 10% 1206 X7R
KEMET C0805C104J5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 5%
Vishay TNPW0805316RBEEA
Thin Film Resistors - SMD 316ohms .1% 25ppm
Bourns CRT0805-BY-1300ELF
Thin Film Resistors - SMD CHIP RESISTOR Precision
TT Electronics PCF-W0805LF-03-6042-B-P-LT
Thin Film Resistors - SMD 60.4K OHM .1% 25ppm
Panasonic ECH-U1H152JX5
Film Capacitors 1500pF 50VDC 5% PPS FILM 0805
Susumu RG2012P-6652-B-T5
Thin Film Resistors - SMD 1/8W 66.5K Ohm 0.1% 0805 25ppm
Panasonic ECH-U1H331JX5
Film Capacitors 330pF 50VDC 5% PPS FILM 0805
Panasonic ECH-U1H821JX5
Film Capacitors 820pF 50VDC 5% PPS FILM 0805
TAIYO YUDEN JMK212ABJ106MK-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE JMK107BBJ106MK-TT