ECH-U1H123JX5

Panasonic Logo
667-ECH-U1H123JX5

ECH-U1H123JX5

Mfr.:

Description:
Film Capacitors 0.012uF 50VDC 5% PPS FILM 1210

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,853

Stock:

3,853 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.77 $0.77
10 $0.547 $5.47
100 $0.36 $36.00
500 $0.267 $133.50
1,000 $0.227 $227.00
Full Reel (Order in multiples of 2000)
2,000 $0.213 $426.00
4,000 $0.199 $796.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Film Capacitors
RoHS:  Details
ECHU(X)
SMD/SMT
Stacked Film Capacitors
Polyphenylene Sulfide (PPS)
0.012 uF
50 VDC
5 %
2 Pin
-
- 55 C
+ 125 C
1210 (3225 metric)
3.2 mm
2.5 mm
1.1 mm
Reel
Cut Tape
MouseReel
Brand: Panasonic
Capacitance - nF: 12 nF
Capacitance - pF: 12000 pF
Diameter: -
Product Type: Film Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Stacked Metallized Film Chip Capacitors
Unit Weight: 0.000564 oz

USHTS:
8532250045
CNHTS:
8532251000
CAHTS:
8532250000
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

ECHU Series PPS Film Chip Capacitors

Panasonic ECHU Series Capacitors are plastic film capacitors with stacked metallized PPS film as a dielectric. With a simple mold-less construction, the ECHU Series is small (min. 1.6mm x 0.8mm) and withstands 85°C, 85%RH, W.V. x 1.0 for 500 hours. The RoHS compliant Panasonic ECHU Series Capacitors are recommended for time-constant, filtering, oscillation, and resonance.

Image Description
TT Electronics MFP1-1K2JI Also Bought Image
Metal Film Resistors - Through Hole 1.2K ohm 5% 1W
Panasonic ECH-U1H222JX5 Also Bought Image
Film Capacitors 2200pF 50VDC 5% PPS FILM 0805
Murata GRM31C5C1H224JE02L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .22UF 50V 5% 1206
Panasonic ECH-U1H332JX5 Also Bought Image
Film Capacitors 3300pF 50VDC 5% PPS FILM 1206
KEMET LDEDB3100JA0N00 Also Bought Image
Film Capacitors 63V 0.1uF 5% AEC-Q200
Panasonic ECH-U1C393GX5 Also Bought Image
Film Capacitors 0.039uF 16VDC 2% PPS FILM 1206
E-Switch 200MDP1T2B2M2RE Also Bought Image
Toggle Switches 3A 120VAC / 28VDC On-None-On PC Mnt
Panasonic ECH-U1C153JX5 Also Bought Image
Film Capacitors 0.015uF 16VDC 5% PPS FILM 1206
Panasonic ECH-U1H152JX5 Also Bought Image
Film Capacitors 1500pF 50VDC 5% PPS FILM 0805
Panasonic ECH-U1H182JX5 Also Bought Image
Film Capacitors 1800pF 50VDC 5% PPS FILM 0805