ECH-U1H121JX5

Panasonic
667-ECH-U1H121JX5

ECH-U1H121JX5

Mfr.:

Description:
Film Capacitors 120pF 50VDC 5% PPS FILM 0805

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 867

Stock:

867
Can Ship Immediately

On Order:

1,530
Expected 22-Dec-23

Factory Lead-Time:

16
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.39 $0.39
$0.247 $2.47
$0.20 $20.00
$0.16 $80.00
$0.136 $136.00
Full Reel (Order in multiples of 3000)
$0.114 $342.00
$0.108 $972.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Film Capacitors
RoHS:  Details
ECHU(X)
SMD/SMT
Stacked Film Capacitors
Polyphenylene Sulfide (PPS)
120 pF
50 VDC
5 %
2 Pin
-
- 55 C
+ 125 C
0805 (2012 metric)
2 mm
1.25 mm
0.9 mm
Reel
Cut Tape
MouseReel
Brand: Panasonic
Capacitance - nF: 0.12 nF
Diameter: -
Product Type: Film Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Stacked Metallized Film Chip Capacitors
Unit Weight: 0.000194 oz

USHTS:
8532250045
CNHTS:
8532259000
CAHTS:
8532250000
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

ECHU Series PPS Film Chip Capacitors

Panasonic ECHU Series Capacitors are plastic film capacitors with stacked metallized PPS film as a dielectric. With a simple mold-less construction, the ECHU Series is small (min. 1.6mm x 0.8mm) and withstands 85°C, 85%RH, W.V. x 1.0 for 500 hours. The RoHS compliant Panasonic ECHU Series Capacitors are recommended for time-constant, filtering, oscillation, and resonance.

ECW-U SMD Film Capacitors

Panasonic Electronic Components surface mountable ECW-U Film Capacitors have a stacked metallized PEN film dielectric and are available in 100V, 250V, and 630V. The ECW-U Film Capacitors from Panasonic Electronic Components have a simple moldless construction and offer small size, reflow solder design, operating temperature range of -55°C to +125°C, and RoHS compliance.

Stacked Metallized Film Capacitors

Panasonic Stacked Metallized Film Capacitors small in size and large in capacitance. The low ESR capacitors feature a tight capacitance tolerance with stable capacitance vs frequent voltage. Panasonic Stacked Metallized Film Capacitors are available in a voltage range of 16VDC to 3000VDC and a capacitance range of .0001µF to 6.8µF, depending on the series. Target markets include audio, telecommunication, and lighting.

Polymer & Film MLCC Alternatives

Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.

Image Description
Texas Instruments TLV76150DCYR
Linear Voltage Regulators 1-A 16-V high-PSRR linear voltage regulator
KEMET CBR06C101J5GACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50Vol 100pF C0G 0.05 0603 AEC-Q200
Bourns CRF1206-FZ-R040ELF
Current Sense Resistors - SMD ResMetalStrip 1206 R040 1% 1W TCR50
TE Connectivity RA73F2A6K98BTDF
Thin Film Resistors - SMD RA73F 2A 6K98 0.1% 1K RL
KYOCERA AVX 06035C105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0603 10%
Carling Technologies 2M1-SP1-T1-B1-M2QE
Toggle Switches 1-pole, ON - None - ON, 5A/2A 125VAC or 28VDC/250VAC not HP rated, Non-Illuminated, Sealed Round Bat Mini & SubMini Switch with Printed Circuit Board UL Recognized CSA Certified
CUI Devices SJ-63083D
Phone Connectors audio jack, 6.35 mm, vertical, 3 conductor, through hole, 2 switches, w/ nut
CUI Devices MJ-63052A
Phone Connectors audio jack, 6.35 mm, vertical, 2 conductor, through hole, 1 switch, w/ nut
Panasonic ECW-FG70475KA
Film Capacitors 700VDC 4.7uF 10% Cut Lead AEC-Q200
Panasonic ECH-U1H101JX5
Film Capacitors 100pF 50VDC 5% PPS FILM 0805