ECH-U1H102JX5

Panasonic
667-ECH-U1H102JX5

ECH-U1H102JX5

Mfr.:

Description:
Film Capacitors 1000pF 50VDC 5% PPS FILM 0805

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13,003

Stock:

13,003 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.45 $0.45
$0.267 $2.67
$0.238 $23.80
$0.176 $88.00
$0.15 $150.00
Full Reel (Order in multiples of 3000)
$0.132 $396.00
$0.121 $1,089.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Film Capacitors
RoHS:  Details
ECHU(X)
SMD/SMT
Stacked Film Capacitors
Polyphenylene Sulfide (PPS)
1000 pF
50 VDC
5 %
2 Pin
-
- 55 C
+ 125 C
0805 (2012 metric)
2 mm
1.25 mm
0.9 mm
Reel
Cut Tape
MouseReel
Brand: Panasonic
Capacitance - nF: 1 nF
Capacitance - uF: 0.001 uF
Diameter: -
Product Type: Film Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Stacked Metallized Film Chip Capacitors
Unit Weight: 0.000194 oz

USHTS:
8532250045
CNHTS:
8532251000
CAHTS:
8532250000
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

ECHU Series PPS Film Chip Capacitors

Panasonic ECHU Series Capacitors are plastic film capacitors with stacked metallized PPS film as a dielectric. With a simple mold-less construction, the ECHU Series is small (min. 1.6mm x 0.8mm) and withstands 85°C, 85%RH, W.V. x 1.0 for 500 hours. The RoHS compliant Panasonic ECHU Series Capacitors are recommended for time-constant, filtering, oscillation, and resonance.

ECW-U SMD Film Capacitors

Panasonic Electronic Components surface mountable ECW-U Film Capacitors have a stacked metallized PEN film dielectric and are available in 100V, 250V, and 630V. The ECW-U Film Capacitors from Panasonic Electronic Components have a simple moldless construction and offer small size, reflow solder design, operating temperature range of -55°C to +125°C, and RoHS compliance.

Stacked Metallized Film Capacitors

Panasonic Stacked Metallized Film Capacitors small in size and large in capacitance. The low ESR capacitors feature a tight capacitance tolerance with stable capacitance vs frequent voltage. Panasonic Stacked Metallized Film Capacitors are available in a voltage range of 16VDC to 3000VDC and a capacitance range of .0001µF to 6.8µF, depending on the series. Target markets include audio, telecommunication, and lighting.

Polymer & Film MLCC Alternatives

Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.

Image Description
Panasonic ECH-U1H104JX9
Film Capacitors 0.1uF 50VDC 5% PPS FILM 1913
PEM KFS2-M2.5
Mounting Hardware NUT, BROACHING, STAINLESS
Panasonic ECH-U1H103JX5
Film Capacitors 0.01uF 50VDC 5% PPS FILM 1206
Harwin H3175-01
Circuit Board Hardware - PCB WIRE WRAP SOCKET TIN
onsemi MM74HC595M
Counter Shift Registers 8-Bit Shift Register
onsemi MC74HC04ADG
Inverters 2-6V CMOS Hex
Microchip 24LC32A-I/SM
EEPROM 4kx8 - 5V - 2.5V
KYOCERA AVX 530L104KT16T
Silicon RF Capacitors / Thin Film 16V 0.1uF Tol 10%
Vishay SD103C-TR
Schottky Diodes & Rectifiers RECOMMENDED ALT 625-SD103A