ECH-U1C822JX5

Panasonic
667-ECH-U1C822JX5

ECH-U1C822JX5

Mfr.:

Description:
Film Capacitors 8200pF 16VDC 5% PPS FILM 0805

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 419

Stock:

419 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.50 $0.50
$0.275 $2.75
$0.24 $24.00
$0.178 $89.00
$0.151 $151.00
Full Reel (Order in multiples of 3000)
$0.133 $399.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Film Capacitors
RoHS:  Details
ECHU(X)
SMD/SMT
Stacked Film Capacitors
Polyphenylene Sulfide (PPS)
8200 pF
16 VDC
5 %
2 Pin
-
- 55 C
+ 125 C
0805 (2012 metric)
2 mm
1.25 mm
1.1 mm
Reel
Cut Tape
MouseReel
Brand: Panasonic
Capacitance - nF: 8.2 nF
Capacitance - uF: 0.0082 uF
Diameter: -
Product Type: Film Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Stacked Metallized Film Chip Capacitors
Unit Weight: 0.000194 oz

USHTS:
8532250045
CNHTS:
8532251000
CAHTS:
8532250000
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

ECHU Series PPS Film Chip Capacitors

Panasonic ECHU Series Capacitors are plastic film capacitors with stacked metallized PPS film as a dielectric. With a simple mold-less construction, the ECHU Series is small (min. 1.6mm x 0.8mm) and withstands 85°C, 85%RH, W.V. x 1.0 for 500 hours. The RoHS compliant Panasonic ECHU Series Capacitors are recommended for time-constant, filtering, oscillation, and resonance.

ECW-U SMD Film Capacitors

Panasonic Electronic Components surface mountable ECW-U Film Capacitors have a stacked metallized PEN film dielectric and are available in 100V, 250V, and 630V. The ECW-U Film Capacitors from Panasonic Electronic Components have a simple moldless construction and offer small size, reflow solder design, operating temperature range of -55°C to +125°C, and RoHS compliance.

Stacked Metallized Film Capacitors

Panasonic Stacked Metallized Film Capacitors small in size and large in capacitance. The low ESR capacitors feature a tight capacitance tolerance with stable capacitance vs frequent voltage. Panasonic Stacked Metallized Film Capacitors are available in a voltage range of 16VDC to 3000VDC and a capacitance range of .0001µF to 6.8µF, depending on the series. Target markets include audio, telecommunication, and lighting.

Polymer & Film MLCC Alternatives

Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.

Image Description
Bel 0ACJ-2500-TE
Surface Mount Fuses SMD Fuse. Fast Acting, 2.5A, 600Vdc
u-blox SAM-M10Q-00B
GNSS / GPS Modules u-blox M10 GNSS antenna module ROM, TCXO, SAW, LNA LGA, 16x16 mm, 250 pcs/reel
Vishay VEML3235SL
Ambient Light Sensors Low Power, High Sensitivity, I2C Ambient Light Sensor
Texas Instruments AMC3330EVM
Amplifier IC Development Tools AMC3330 precision reinforced isolated amplifier with integrated DC/DC converter evaluation module
Analog Devices Inc. AD8497-EVALZ
Amplifier IC Development Tools EVALUATION BOARD
CUI Devices CBT-09427-SMT-TR
Piezo Buzzers & Audio Indicators Buzzers
CUI Devices CMA-4544PF-W
Microphones Microphones
Molex 44144-0005
Modular Connectors / Ethernet Connectors 6/6 MODULAR JACK
Susumu RG1608N-101-W-T1
Thin Film Resistors - SMD 1/10W 100 Ohms 0.05% 0603 10ppm