ECH-U1C681JX5

Panasonic Logo
667-ECH-U1C681JX5

ECH-U1C681JX5

Mfr.:

Description:
Film Capacitors 680pF 16VDC 5% PPS FILM 0603

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,256

Stock:

7,256 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.58 $0.58
10 $0.413 $4.13
100 $0.272 $27.20
500 $0.202 $101.00
1,000 $0.171 $171.00
2,000 $0.161 $322.00
Full Reel (Order in multiples of 4000)
4,000 $0.15 $600.00
8,000 $0.138 $1,104.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Film Capacitors
RoHS:  Details
ECHU(X)
SMD/SMT
Stacked Film Capacitors
Polyphenylene Sulfide (PPS)
680 pF
16 VDC
5 %
2 Pin
-
- 55 C
+ 125 C
0603 (1608 metric)
1.6 mm
0.8 mm
0.7 mm
Reel
Cut Tape
MouseReel
Brand: Panasonic
Capacitance - nF: 0.68 nF
Diameter: -
Product Type: Film Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Stacked Metallized Film Chip Capacitors
Unit Weight: 0.000071 oz

USHTS:
8532250045
CNHTS:
8532251000
CAHTS:
8532250000
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322510
ECCN:
EAR99

ECHU Series PPS Film Chip Capacitors

Panasonic ECHU Series Capacitors are plastic film capacitors with stacked metallized PPS film as a dielectric. With a simple mold-less construction, the ECHU Series is small (min. 1.6mm x 0.8mm) and withstands 85°C, 85%RH, W.V. x 1.0 for 500 hours. The RoHS compliant Panasonic ECHU Series Capacitors are recommended for time-constant, filtering, oscillation, and resonance.

Image Description
KEMET C1206C224J1RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.22uF X7R 1206 5% AEC-Q200
Murata GRM31C5C1E334GE01L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .33UF 25V 2% 1206
XP Power LCS150US24 Also Bought Image
Switching Power Supplies AC-DC 150W, LOW COST, CONVECTION COOLED
KEMET C0805C102JCTACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.001uF X8G 0805 5% AEC-Q200
Chip Quik NC551-10M Also Bought Image
Soldering Flux ROL0 No-Clean Tack Flux in 10cc/10g Luer Lock Manual Syringe w/tips
Vishay IRF830PBF-BE3 Also Bought Image
MOSFET 500V N-CH HEXFET
Red Pitaya IZD0030 Also Bought Image
Programmable Logic IC Development Tools STEMlab 125-14 Low Noise Starter kit
Toshiba TW015N65C,S1F Also Bought Image
MOSFET G3 650V SiC-MOSFET TO-247 15mohm
onsemi MMBT3904TT1G Also Bought Image
Bipolar Transistors - BJT 200mA 40V NPN
Panasonic ECH-U1C153JX5 Also Bought Image
Film Capacitors 0.015uF 16VDC 5% PPS FILM 1206