ECH-U1C101GX5

Panasonic Logo
667-ECH-U1C101GX5

ECH-U1C101GX5

Mfr.:

Description:
Film Capacitors 100pF 16VDC 2% PPS FILM 0603

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 40,488

Stock:

40,488 Can Ship Immediately

Factory Lead-Time:

23 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 4000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.61 $0.61
10 $0.434 $4.34
100 $0.286 $28.60
500 $0.212 $106.00
1,000 $0.18 $180.00
2,000 $0.17 $340.00
Full Reel (Order in multiples of 4000)
4,000 $0.158 $632.00
8,000 $0.145 $1,160.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Film Capacitors
RoHS:  Details
ECHU(X)
SMD/SMT
Stacked Film Capacitors
Polyphenylene Sulfide (PPS)
100 pF
16 VDC
2 %
2 Pin
-
- 55 C
+ 125 C
0603 (1608 metric)
1.6 mm
0.8 mm
0.7 mm
Reel
Cut Tape
MouseReel
Brand: Panasonic
Capacitance - nF: 0.1 nF
Diameter: -
Product Type: Film Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Type: Stacked Metallized Film Chip Capacitors
Unit Weight: 0.000071 oz

USHTS:
8532250045
CNHTS:
8532251000
CAHTS:
8532250000
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

ECHU Series PPS Film Chip Capacitors

Panasonic ECHU Series Capacitors are plastic film capacitors with stacked metallized PPS film as a dielectric. With a simple mold-less construction, the ECHU Series is small (min. 1.6mm x 0.8mm) and withstands 85°C, 85%RH, W.V. x 1.0 for 500 hours. The RoHS compliant Panasonic ECHU Series Capacitors are recommended for time-constant, filtering, oscillation, and resonance.

Image Description
Bourns MF-USHT035KX-2 Also Bought Image
Resettable Fuses - PPTC 30V .35A-HD 20A MAX
Panasonic ECH-U1C104GX5 Also Bought Image
Film Capacitors 0.1uF 16VDC 2% PPS FILM 1210
Panasonic ECP-U1C104MA5 Also Bought Image
Film Capacitors .10uF 16VDC 20% 0805 Acryllic Resin
TE Connectivity 1-207216-6 Also Bought Image
Standard Circular Connector REC PIN 17-28 PCB
Murata NFM21PC105B1C3D Also Bought Image
Feed Through Capacitors 1.0 UF 16V
Panasonic ECH-U1C223GX5 Also Bought Image
Film Capacitors 0.022uF 16VDC 2% PPS FILM 1206
Panasonic ECH-U1C391GX5 Also Bought Image
Film Capacitors 390pF 16VDC 2% PPS FILM 0603
Panasonic ECH-U1C821GX5 Also Bought Image
Film Capacitors 820pF 16VDC 2% PPS FILM 0603
Vishay CRCW06030000Z0EAC Also Bought Image
Thick Film Resistors - SMD 1/10Watt 0ohms Commercial Use