ECH-U1154JCV

Panasonic
667-ECH-U1154JCV

ECH-U1154JCV

Mfr.:

Description:
Film Capacitors .15uF 100V 5% PPS FILM 2825

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 748

Stock:

748 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.88 $2.88
$2.34 $23.40
$2.04 $102.00
$1.78 $178.00
$1.36 $680.00
Full Reel (Order in multiples of 1000)
$1.20 $1,200.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Film Capacitors
RoHS:  Details
ECHU(C)
SMD/SMT
Stacked Film Capacitors
Polyphenylene Sulfide (PPS)
0.15 uF
100 VDC
5 %
2 Pin
-
- 55 C
+ 105 C
2825 (7163 metric)
7.1 mm
6.3 mm
3.4 mm
Reel
Cut Tape
MouseReel
Brand: Panasonic
Capacitance - nF: 150 nF
Capacitance - pF: 150000 pF
Diameter: -
Product Type: Film Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Stacked Metallized Film Chip Capacitors
Unit Weight: 0.010935 oz

USHTS:
8532250045
CNHTS:
8532259000
CAHTS:
8532250000
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322510
ECCN:
EAR99

Stacked Metallized Film Capacitors

Panasonic Stacked Metallized Film Capacitors small in size and large in capacitance. The low ESR capacitors feature a tight capacitance tolerance with stable capacitance vs frequent voltage. Panasonic Stacked Metallized Film Capacitors are available in a voltage range of 16VDC to 3000VDC and a capacitance range of .0001µF to 6.8µF, depending on the series. Target markets include audio, telecommunication, and lighting.

Polymer & Film MLCC Alternatives

Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.

Image Description
Littelfuse HE721C1200
Reed Relays REED RELAY
Vishay 293D105X9050C2TE3
Tantalum Capacitors - Solid SMD 1uF 50volts 10% C case Molded
Central Semiconductor 2SC1815 PBFREE
Bipolar Transistors - BJT 60Vcbo 50Vceo 5.0V 150mA 400mA 400mW
Panasonic EXC-24CF900U
Common Mode Chokes / Filters 90Ohms NOISE FILTER
Vishay 1N5234B-TR
Zener Diodes 6.2 Volt 0.5 Watt
Vishay 1N5242B-TR
Zener Diodes 12 Volt 0.5 Watt
onsemi 1N5242B
Zener Diodes 12V 0.5W Zener
Panasonic ECH-U1H221GX5
Film Capacitors 220pF 50VDC 2% PPS FILM 0805
Panasonic ECH-U1H471GX5
Film Capacitors 470pF 50VDC 2% PPS FILM 0805
Panasonic ECH-U1H331GX5
Film Capacitors 330pF 50VDC 2% PPS FILM 0805