ECE-A1CKN4R7I

Panasonic Logo
667-ECE-A1CKN4R7I

ECE-A1CKN4R7I

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap, Radial Bi-Polar KA, 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6

Stock:

6
Can Ship Immediately

On Order:

4,000

Factory Lead-Time:

60
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.30 $0.30
10 $0.20 $2.00
50 $0.134 $6.70
100 $0.114 $11.40
600 $0.08 $48.00
1,000 $0.07 $70.00
2,000 $0.066 $132.00
5,000 $0.061 $305.00
10,000 $0.056 $560.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  Details
Bi-Polar/Non-Polar Electrolytic Capacitors
Radial
4.7 uF
16 VDC
+ 85 C
4 mm
1.5 mm
7 mm
1000 Hour
20 %
20 mA
- 40 C
Straight
KA (Bi-polar) A
Brand: Panasonic
Capacitance - nF: 4700 nF
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors

This functionality requires JavaScript to be enabled.
USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Image Description
TE Connectivity YR1B20KCC Also Bought Image
Metal Film Resistors - Through Hole 20KOhm 1/4W 15PPM
Bel 0ZRN0070FF1E Also Bought Image
Resettable Fuses - PPTC Resettable Fuse 700mA
Vishay K561J15C0GF5TL2 Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 560pF 50volts 5% C0G 2.5mm LS
Texas Instruments LM385BLP-1-2 Also Bought Image
Voltage References 1.2V Micro Pwr
TE Connectivity YR1B10KCC Also Bought Image
Metal Film Resistors - Through Hole 10KOhm 1/4W 15PPM
Vishay DG202BDJ-E3 Also Bought Image
Analog Switch ICs QUAD SPST ANALOG SWITCH
E-Switch TL2230EEF140 Also Bought Image
Tactile Switches 100mA 30VDC Latching
Texas Instruments TL054CN Also Bought Image
Precision Amplifiers Enhanced Prec Q
TE Connectivity YR1B39K2CC Also Bought Image
Metal Film Resistors - Through Hole 39.2KOhm 1/4W 15PPM
Xicon 23PS133 Also Bought Image
Film Capacitors STYRENE 50V 330PF