ECE-A0JKS101B

Panasonic
667-ECE-A0JKS101B

ECE-A0JKS101B

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 100uF SU SU BI-POL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 513

Stock:

513
Can Ship Immediately

On Order:

4,000
Expected 19-Sep-23

Factory Lead-Time:

53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.40 $0.40
$0.27 $2.70
$0.18 $9.00
$0.154 $15.40
$0.108 $43.20
$0.095 $114.00
Full Reel (Order in multiples of 2000)
$0.09 $180.00
$0.083 $332.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
100 uF
6.3 VDC
+ 85 C
6.3 mm
5 mm
5 mm
1000 Hour
20 %
71 mA
- 40 C
Straight
KS-A
Reel
Cut Tape
Brand: Panasonic
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Unit Weight: 0.011993 oz

This functionality requires JavaScript to be enabled.
USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
KEMET C0805C104K5RAC7411
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
Panasonic ECE-A0JKS470I
Aluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 47uF Radial SU BI-POL
Panasonic ECE-A1AKS470I
Aluminum Electrolytic Capacitors - Radial Leaded 10VDC 47uF SU SU BI-POL
Panasonic ECE-A1CKS330
Aluminum Electrolytic Capacitors - Radial Leaded 33UF 16V KS RADIAL
Panasonic ECE-A0JKS220
Aluminum Electrolytic Capacitors - Radial Leaded 22UF 6.3V KS RADIAL
Panasonic ECE-A1CKS100
Aluminum Electrolytic Capacitors - Radial Leaded 10UF 16V
Panasonic ECE-A1CKS100I
Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 10uF KS-A
Panasonic ECE-A1CKS100B
Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 10uF SU SU BI-POL
Panasonic ECA-2AM471B
Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series
Nichicon UVR2AR47MDD1TD
Aluminum Electrolytic Capacitors - Radial Leaded 0.47uF 100V 20% Aluminum Capacitor