ECA-1HHG3R3I

Panasonic
667-ECA-1HHG3R3I

ECA-1HHG3R3I

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,797

Stock:

3,797
Can Ship Immediately

On Order:

4,000
Expected 17-Jul-23

Factory Lead-Time:

16
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.34 $0.34
$0.228 $2.28
$0.152 $7.60
$0.13 $13.00
$0.092 $36.80
$0.08 $96.00
Full Reel (Order in multiples of 2000)
$0.076 $152.00
$0.07 $280.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
3.3 uF
50 VDC
+ 105 C
5 mm
2.5 mm
11 mm
1000 Hour
20 %
22 mA
- 55 C
Straight
AEC-Q200
NHG
Reel
Cut Tape
Brand: Panasonic
Capacitance - nF: 3300 nF
Package / Case: Radial, Can
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 0.015521 oz

This functionality requires JavaScript to be enabled.
USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

Panasonic Aluminum Electrolytic Capacitors offer a vast range of voltage ratings and capacitance values. These capacitors are available in surface-mount (SMT) and leaded-radial mounting styles. Features include low ESR, high ripple current, long service life, and operating temperatures up to +125°C. Panasonic Aluminum Electrolytic Capacitors are ideal for A/V, telecommunications, automotive, and industrial control equipment applications.

Image Description
Panasonic EEU-FR1E221
Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 220uF 20% L/S=3.5mm
Panasonic ECA-1VHG101
Aluminum Electrolytic Capacitors - Radial Leaded 100uF 35V
Panasonic ECA-1CHG470I
Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C
Rubycon 50PX1MEFC5X11
Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS
Panasonic ECA-1EM331
Aluminum Electrolytic Capacitors - Radial Leaded 330uF 25V
Panasonic ECA-1EM100I
Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap 85C Radial M Series
Panasonic EEU-FR1C221B
Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 220uF 6.3x11.2mm LS 5.0mm
Panasonic EEU-FR1V221BJ
Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap, Radial FR Series Low ESR
Panasonic EEU-FR2A101
Aluminum Electrolytic Capacitors - Radial Leaded 100VDC 100uF 20% L/S=5mm
Panasonic EEU-FM1H101BJ
Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic CapLow ESR Radial FM Series