ECA-1EM472

Panasonic Logo
667-ECA-1EM472

ECA-1EM472

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded 4700UF 25V ALUM LYTIC RADIAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,862

Stock:

7,862 Can Ship Immediately

Factory Lead-Time:

46 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.25 $2.25
10 $1.68 $16.80
50 $1.55 $77.50
100 $1.33 $133.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  Details
General Purpose Electrolytic Capacitors
Radial
4700 uF
25 VDC
+ 85 C
16 mm
7.5 mm
31.5 mm
2000 Hour
20 %
1.5 A
- 40 C
Straight
M
Bulk
Brand: Panasonic
Dissipation Factor DF: 0.22
Package / Case: Radial, Can
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Radial Lead Type
Unit Weight: 0.313938 oz

This functionality requires JavaScript to be enabled.
USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

ECA-M Aluminum Electrolytic Capacitors

Panasonic ECA-M Aluminum Electrolytic Capacitors feature endurance at 85ºC for 2000 hours. Category temperature ranges from -40ºC to 85°C have a rated W.V. Range from 6.3VDC to 100VDC and for -25ºC to 85ºC has a rated W.V. Range from 160VDC to 450VDC. These capacitors are smaller than the SU series, the Panasonic ECA-M Series Aluminum Electrolytic Capacitors offer radial leads and RoHS compliance.

Image Description
Vishay K104K15X7RF5TH5 Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 50volts 10% X7R 5mm LS
Vishay K105K20X7RF5TH5 Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 1uF 50volts 10% X7R 5mm LS
onsemi 1N4148TR Also Bought Image
Diodes - General Purpose, Power, Switching Hi Conductance Fast
Diodes Incorporated 1N4004G-T Also Bought Image
Rectifiers 1.0A 400V
Vishay SFR16S0004702JA500 Also Bought Image
Metal Film Resistors - Through Hole 1/2watt 47Kohms 5%
KYOCERA AVX SR215C103KAA Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.01uF X7R Long Leads 1"min 10%
YAGEO MFR50SFTE52-180R Also Bought Image
Metal Film Resistors - Through Hole 180 OHM 1/2W 1% Short Version
Vishay SFR25H0001001JA500 Also Bought Image
Metal Film Resistors - Through Hole 1/2watt 1Kohms 5%
onsemi FDH400TR Also Bought Image
Diodes - General Purpose, Power, Switching High Voltage General Purpose
KYOCERA AVX SR591C222KAATR1 Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 100 VDC 2200 pF X7R 10 % 5.08 mm