80SXV47M

Images are for reference only
See Product Specifications
See Product Specifications
667-80SXV47M
80SXV47M
80SXV47M
Mfr.:
Panasonic
Description:
Aluminum Organic Polymer Capacitors 80VDC 47uF 20% SMD 980mA Halogen Free
Aluminum Organic Polymer Capacitors 80VDC 47uF 20% SMD 980mA Halogen Free
Datasheet:
In Stock: 949
-
Stock:
-
949Can Ship Immediately
-
On Order:
-
1,600Expected 10-Nov-23
-
Factory Lead-Time:
-
23Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
$3.42 | $3.42 | |
$2.42 | $24.20 | |
$2.12 | $212.00 | |
Full Reel (Order in multiples of 400) | ||
$1.85 | $740.00 | |
$1.39 | $1,112.00 | |
$1.30 | $3,120.00 |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- USHTS:
- 8532220020
- CNHTS:
- 8532221000
- CAHTS:
- 8532220000
- JPHTS:
- 853222000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99