80SXE56M

Panasonic
667-80SXE56M

80SXE56M

Mfr.:

Description:
Aluminum Organic Polymer Capacitors 80VDC 56uF 20% 28mOhms THT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 379

Stock:

379
Can Ship Immediately

On Order:

400
Expected 01-Jan-24

Factory Lead-Time:

19
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.26 $3.26
$2.63 $26.30
$2.26 $113.00
$2.05 $205.00
$1.53 $918.00
$1.38 $1,380.00
$1.33 $2,660.00
$1.31 $6,550.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Organic Polymer Capacitors
RoHS:  Details
Aluminum Polymer Capacitors
Radial
Can
56 uF
80 VDC
20 %
28 mOhms
- 55 C
+ 105 C
8 mm
11.9 mm
-
-
980 mA
1000 Hour
SXE
Bulk
Brand: Panasonic
Dissipation Factor DF: 0.12
Leakage Current: 224 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Tradename: OS-CON
Unit Weight: 0.044798 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532250070
CNHTS:
8532229000
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

SXE Conductive Polymer Aluminum Solid Capacitors

Panasonic SXE Conductive Polymer Aluminum Solid Capacitors are halogen-free radial lead type capacitors with 100VDC maximum voltage. These solid capacitors provide 20% tolerance, 2.35A ripple current, and 15μF capacitance. The SXE capacitors operate at -55°C to +105°C temperature range. These solid capacitors offer 75μA leakage current and 40mΩ Equivalent Series Resistance (ESR). Panasonic SXE capacitors offer excellent noise reduction capability, frequency characteristics, and low ESR.

OS-CON™ Aluminum-Polymer Solid Capacitors

Panasonic OS-CON™ Aluminum-Polymer Solid Capacitors utilize aluminum and a high-conductivity polymer material to offer low ESR, excellent noise reduction, and ripple current capabilities. The OS-CON Aluminum-Polymer Solid Capacitor product line consists of several series (SVP, SVPC, SVPF, SVPE, SEP, SEPC, and SEPF Series) that include products characterized by a long lifespan and minimal changes in ESR throughout the entire rated temperature range. The OS-CON series offers a very low ESR (as low as 5mΩ), capacitance range from 3.3µF to 2700µF, ripple up to 7.2Arms, and voltage range from 2VDC to 100VDC.

Image Description
Nexperia 74AVCH4T245GU,115
Translation - Voltage Levels 74AVCH4T245GU/SOT1161/XQFN16
TDK C2012X5R1V226M125AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 35VDC 22uF 20% X5R 1.25mm
Texas Instruments TPD2E2U06QDBZRQ1
ESD Suppressors / TVS Diodes Dual-Chan High-Speed ESD Protect 3-SOT-2
Coilcraft LPS6225-223MRC
Power Inductors - SMD 22uH Shld 20% 1.6A 175mOhms
Texas Instruments DS90LV011AQMFE/NOPB
LVDS Interface IC Automotive LVDS Diff Dvr
Murata GCM188R71E105KA64D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 25 VDC 10% 0603 X7R AEC-Q200
Lite-On LTST-C191KRKT
Standard LEDs - SMD Red Clear 631nm
Amphenol 10128798-005RLF
PCI Express / PCI Connectors M.2 5.5H_STD_M-10128798-005RLF
Murata MEJ1S0505SC
Isolated DC/DC Converters - Through Hole 1W 5-5V 5.2KV DC/DC
Panasonic 63SXE100M
Aluminum Organic Polymer Capacitors 63VDC 100uF 20% 25mOhms THT