6TPE330MFL

Panasonic
667-6TPE330MFL

6TPE330MFL

Mfr.:

Description:
Tantalum Capacitors - Polymer 6.3volts 330uF ESR 15mohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 18,441

Stock:

18,441 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.56 $2.56
$1.88 $18.80
$1.57 $157.00
$1.22 $610.00
$1.09 $1,090.00
Full Reel (Order in multiples of 2500)
$0.99 $2,475.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Tantalum Capacitors - Polymer
RoHS:  Details
SMD/SMT
TPE
330 uF
6.3 VDC
20 %
15 mOhms
2917
7343
2.8 mm
D3L Case
- 55 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Panasonic
Dissipation Factor DF: 10
Leakage Current: 207.9 uA
Length: 7.3 mm
Moisture Sensitive: Yes
Package / Case: 2917 (7343 metric)
Product: Tantalum Organic Polymer Low ESR
Product Type: Tantalum Capacitors
Ripple Current: 3.1 A
Factory Pack Quantity: 2500
Subcategory: Capacitors
Tradename: POSCAP
Width: 4.3 mm
Unit Weight: 0.014110 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532210050
CNHTS:
8532211000
CAHTS:
8532210010
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

Panasonic POSCAP TPE series Caps


Image Description
Panasonic ERJ-2RKF1003X
Thick Film Resistors - SMD 0402 100Kohms 1% AEC-Q200
Panasonic ERJ-2RKF1000X
Thick Film Resistors - SMD 0402 100ohms 1% AEC-Q200
KEMET T491B476K010AT
Tantalum Capacitors - Solid SMD 10V 47UF 1311 10% ESR=1 Ohms
KEMET T495D337K010ATE100
Tantalum Capacitors - Solid SMD 10V 330uF 2917 10% ESR=100mOhms
Panasonic ERJ-2GE0R00X
Thick Film Resistors - SMD 0402 Zero ohms 5% Tol AEC-Q200
Murata BLM18SG121TN1D
Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below
onsemi FDN340P
MOSFET SSOT-3 P-CH -20V
Panasonic ERJ-2RKF1002X
Thick Film Resistors - SMD 0402 10Kohms 1% AEC-Q200
Molex 87833-1420
Headers & Wire Housings HDR SHROUDED 14P RA/slot
KYOCERA AVX CX3225SB48000D0WPSC1
Crystals AEC-Q200 48000kHz 8pF 3.2x2.5mm