6TPE120MAZB

Panasonic
667-6TPE120MAZB

6TPE120MAZB

Mfr.:

Description:
Tantalum Capacitors - Polymer 6.3volts 120uF ESR 35mohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,692

Stock:

2,692 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.36 $1.36
$0.986 $9.86
$0.82 $82.00
$0.625 $312.50
$0.552 $552.00
Full Reel (Order in multiples of 2000)
$0.506 $1,012.00
$0.496 $1,984.00
$0.483 $4,830.00
$0.47 $11,280.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Tantalum Capacitors - Polymer
RoHS:  Details
SMD/SMT
TPE
120 uF
6.3 VDC
20 %
35 mOhms
1210
3528
1.9 mm
B2 Case
- 55 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Panasonic
Dissipation Factor DF: 8
Leakage Current: 75.6 uA
Length: 3.5 mm
Moisture Sensitive: Yes
Package / Case: 1210 (3528 metric)
Product: Tantalum Organic Polymer Low ESR
Product Type: Tantalum Capacitors
Ripple Current: 1.4 A
Factory Pack Quantity: 2000
Subcategory: Capacitors
Tradename: POSCAP
Width: 2.8 mm
Unit Weight: 0.003527 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532210050
CNHTS:
8532211000
CAHTS:
8532210010
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

Panasonic POSCAP TPE series Caps


Image Description
Global Connector Technology (GCT) USB4800-03-A
USB Connectors USB2.0 Type C Rcpt, SMT, Hrz, 3.5mm elevated, 16 Pin
onsemi NC7SZ157P6X-L22347
Encoders, Decoders, Multiplexers & Demultiplexers TinyLogic UHS 2-Input Non-Inverting Multiplexer
TAIYO YUDEN MSASE105AB5225MFNA01
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 16VDC 2.2uF 20% X5R
TAIYO YUDEN MSAST1L3YB5104MFNA01
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 25VDC 0.1uF 20% X5R
ESS Technology ES9039SPRO
Audio D/A Converter ICs 32-bit Flagship Ultra High Performance 8-Channel PRO DAC
Wurth Elektronik 150060GS75003
Standard LEDs - SMD WL-SMCW 1.6Kmcd Gren 3.2V 0603 525nm Adv
Global Connector Technology (GCT) USB3075-30-A
USB Connectors Micro B Skt, Bottom-SMT, R/A, 30u No Peg, W/shell stake, T&R
Molex 205341-0205
Headers & Wire Housings 2mm Pico-Lock Rcpt Hsg SR PosLck 5Ckt
Renesas Electronics 9DB106BGILFT
Clock Buffer 6 OUTPUT PCIE GEN2 BUFFER
Walsin 1812B103K102CT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 MLCC X7R 0.01 uF, +/- 10% 1K V T&R MH