50SVPK10M

Panasonic
667-50SVPK10M

50SVPK10M

Mfr.:

Description:
Aluminum Organic Polymer Capacitors 10uf 50volts OS-CON Polymer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,428

Stock:

3,428 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.23 $1.23
$0.889 $8.89
$0.756 $75.60
$0.584 $292.00
$0.517 $517.00
Full Reel (Order in multiples of 1500)
$0.507 $760.50
$0.471 $1,413.00
$0.449 $4,041.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Organic Polymer Capacitors
RoHS:  Details
Aluminum Polymer Capacitors
SMD/SMT
Can
10 uF
50 VDC
20 %
80 mOhms
- 55 C
+ 125 C
5 mm
5.9 mm
-
-
550 mA
1000 Hour
SVPK
Reel
Cut Tape
MouseReel
Brand: Panasonic
Leakage Current: 100 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1500
Subcategory: Capacitors
Tradename: OS-CON
Unit Weight: 0.006349 oz
USHTS:
8532250045
CNHTS:
8532221000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

SVPK OS-CON™Conductive Polymer Aluminum Capacitors

Panasonic SVPK OS-CON™ Conductive Polymer Aluminum Capacitors offer highly stable temperature characteristics and a long lifetime at high temperatures. The series provides an operational lifespan of 1000h at +125°C temperature with 50VDC maximum voltage. Other features include 10µF to 470µF capacitance range, 14mΩ to 80mΩ ESR range, and 1.7A to 5A ripple current range. Panasonic SVPK OS-CON Conductive Polymer Aluminum Capacitors can be used in industrial applications and are ideal for passing and/or withstanding large slugs of current.

OS-CON™ Aluminum-Polymer Solid Capacitors

Panasonic OS-CON™ Aluminum-Polymer Solid Capacitors utilize aluminum and a high-conductivity polymer material to offer low ESR, excellent noise reduction, and ripple current capabilities. The OS-CON Aluminum-Polymer Solid Capacitor product line consists of several series (SVP, SVPC, SVPF, SVPE, SEP, SEPC, and SEPF Series) that include products characterized by a long lifespan and minimal changes in ESR throughout the entire rated temperature range. The OS-CON series offers a very low ESR (as low as 5mΩ), capacitance range from 3.3µF to 2700µF, ripple up to 7.2Arms, and voltage range from 2VDC to 100VDC.

Polymer Capacitors

Panasonic Capacitors offer a wide range of technologies that can be used in the most demanding applications. OS-CON™ parts are characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range. POSCAP (Tantalum Polymer) parts offer high reliability and high heat resistance, making them the ideal Chip Capacitor for digital, high-frequency devices, and more. The SP-Cap (Aluminum Polymer SMD) line from Panasonic is composed of multiple series that offer an extremely low ESR, a capacitance range up to 560µF, and a voltage range from 2V to 16V, achieving very good noise suppression and transient response. Unlike MLCCs, SP-Caps are not susceptible to temperature drift and DC/AC bias characteristics. The EEH-ZA/ZC/ZK series utilizes the benefits of both electrolytic and aluminum polymer capacitor technologies and combines them, creating a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes.

Polymer & Film MLCC Alternatives

Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.

Image Description
Panasonic ERJ-UP3F5101V
Thick Film Resistors - SMD 5.1K OHM 1% 1/4W
onsemi 1N4148WT
Diodes - General Purpose, Power, Switching SINGLE JUNC. 75V 4.0NS COMP
Vishay TNPW060333K0BEEA
Thin Film Resistors - SMD 33Kohms .1% 25ppm
KEMET C1206C106K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X7R 1206 10%
Cree LED CLVBA-FKA-CAEDH8BBB7A363
Standard LEDs - SMD 120DG RD/GR/BL BK BD 470,527,620NM
Keystone Electronics 5001
Circuit Board Hardware - PCB TEST POINT BLACK
Keystone Electronics 5002
Circuit Board Hardware - PCB TEST POINT WHITE .040
TDK CGA4J1X7R1H475K125AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50VDC 4.7uF 10% AEC-Q200
TDK C1608X7R1H104K080AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 0.1uF 10% X7R 0.8mm
Samsung Electro-Mechanics CL32B106KBJNNWE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 50V X7R 3 1210