4TPE470MFL

Panasonic
667-4TPE470MFL

4TPE470MFL

Mfr.:

Description:
Tantalum Capacitors - Polymer 4volts 470uF ESR 15mohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,990

Stock:

1,990 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.66 $2.66
$2.16 $21.60
$1.65 $165.00
$1.25 $625.00
$1.10 $1,100.00
Full Reel (Order in multiples of 2500)
$1.05 $2,625.00
$1.01 $5,050.00
$0.979 $9,790.00
25,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Tantalum Capacitors - Polymer
RoHS:  Details
SMD/SMT
TPE
470 uF
4 VDC
20 %
15 mOhms
2917
7343
2.8 mm
D3L Case
- 55 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Panasonic
Dissipation Factor DF: 10
Leakage Current: 188 uA
Length: 7.3 mm
Moisture Sensitive: Yes
Package / Case: 2917 (7343 metric)
Product: Tantalum Organic Polymer Low ESR
Product Type: Tantalum Capacitors
Ripple Current: 3.1 A
Factory Pack Quantity: 2500
Subcategory: Capacitors
Tradename: POSCAP
Width: 4.3 mm
Unit Weight: 0.014110 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532210050
CNHTS:
8532211000
CAHTS:
8532210010
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

Polymer Capacitors

Panasonic Capacitors offer a wide range of technologies that can be used in the most demanding applications. OS-CON™ parts are characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range. POSCAP (Tantalum Polymer) parts offer high reliability and high heat resistance, making them the ideal Chip Capacitor for digital, high-frequency devices, and more. The SP-Cap (Aluminum Polymer SMD) line from Panasonic is composed of multiple series that offer an extremely low ESR, a capacitance range up to 560µF, and a voltage range from 2V to 16V, achieving very good noise suppression and transient response. Unlike MLCCs, SP-Caps are not susceptible to temperature drift and DC/AC bias characteristics. The EEH-ZA/ZC/ZK series utilizes the benefits of both electrolytic and aluminum polymer capacitor technologies and combines them, creating a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes.

Image Description
Amphenol 10158557-R302111LF
FFC & FPC Connectors FlexLock 2.54mm 30p,RA,THT,header
YAGEO PA1206FRE470R003Z
Current Sense Resistors - SMD 3 mOhms 1W 50PPM / C 1 % 1206 AEC-Q200
Molex 208658-1051
HDMI, Displayport & DVI Connectors 0.5mm HDMI Rec RA 19CKT W/O FLNG&MYLAR
Murata NFM15HC105D0G3D
Feed Through Capacitors 1.0 UF
Murata GRM31CR72E104KW03L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 250 VDC 10% 1206 X7R
PEM SMTSO-3.6-2ET
Standoffs & Spacers SURFACE MOUNT STANDOFF
PEM SMTSO-3.6-4ET
Standoffs & Spacers SURFACE MOUNT STANDOFF
Laird Performance Materials HI1612X560R-10
Ferrite Beads 56ohms 100MHz 10A Monolithic 1612 SMD
Texas Instruments TPS3838E18DBVT
Supervisory Circuits 220nA w/ 10ms/200ms Select delay time
Diodes Incorporated SMBJ110A-13-F
ESD Suppressors / TVS Diodes 600W 110.0V