4TPE220MV

Panasonic
667-4TPE220MV

4TPE220MV

Mfr.:

Description:
Tantalum Capacitors - Polymer 4VDC 220uF 20% ESR 45mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,950

Stock:

4,950 Can Ship Immediately

Factory Lead-Time:

19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.28 $1.28
$0.876 $8.76
$0.728 $72.80
$0.565 $282.50
$0.505 $505.00
Full Reel (Order in multiples of 3000)
$0.455 $1,365.00
$0.429 $3,861.00
Product Attribute Attribute Value
Panasonic
Product Category: Tantalum Capacitors - Polymer
RoHS:  Details
SMD/SMT
TPE
220 uF
4 VDC
20 %
45 mOhms
1411
3528
1.9 mm
B2 Case
- 55 C
+ 105 C
Reel
Cut Tape
Brand: Panasonic
Dissipation Factor DF: 0.1
Leakage Current: 88 uA
Length: 3.5 mm
Moisture Sensitive: Yes
Product: Tantalum Organic Polymer Standard Grade
Product Type: Tantalum Capacitors
Ripple Current: 1.15 A
Factory Pack Quantity: 3000
Subcategory: Capacitors
Tradename: POSCAP
Type: Conductive Polymer Tantalum Solid Capacitors
Width: 2.8 mm
Unit Weight: 0.003527 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532210050
CNHTS:
8532211000
JPHTS:
853221000
TARIC:
8532210000
MXHTS:
8532210100
ECCN:
EAR99

Polymer Capacitors

Panasonic Capacitors offer a wide range of technologies that can be used in the most demanding applications. OS-CON™ parts are characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range. POSCAP (Tantalum Polymer) parts offer high reliability and high heat resistance, making them the ideal Chip Capacitor for digital, high-frequency devices, and more. The SP-Cap (Aluminum Polymer SMD) line from Panasonic is composed of multiple series that offer an extremely low ESR, a capacitance range up to 560µF, and a voltage range from 2V to 16V, achieving very good noise suppression and transient response. Unlike MLCCs, SP-Caps are not susceptible to temperature drift and DC/AC bias characteristics. The EEH-ZA/ZC/ZK series utilizes the benefits of both electrolytic and aluminum polymer capacitor technologies and combines them, creating a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes.

Panasonic POSCAP TPE series Caps


Polymer & Film MLCC Alternatives

Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.

POSCAP™ TPE Polymer Tantalum Solid Capacitors

Panasonic POSCAP™ TPE Polymer Tantalum Solid Capacitors are offered in a small package measuring 3.5mm x 2.8mm x 1.9mm (L x W x H). The TPE series provides 15mΩ maximum ESR and up to 1500µF capacitance. These capacitors are high-temperature reflow solder capable, up to +260°C, and a safe alternative to generic tantalum capacitors. The series utilizes a proprietary high conductivity polymer for a cathode as well as a sintered tantalum anode. Panasonic POSCAP TPE Polymer Tantalum Solid Capacitors provide high reliability and high heat resistance, making them ideal for digital, high-frequency devices and more.

POSCAP Tantalum Polymer Solid Capacitors

Panasonic POSCAP Tantalum Polymer Solid Capacitors achieve stable capacitance at high frequency and temperature and low ESR/ESL. Available in several series that include solid electrolyte chip capacitors (TDC, TLE, TPB, TPC, TPE, TPF, TPG, TPSF,  TPU, and TQC), the product line utilizes a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. This construction and processing design yields low ESR levels and reliable performance in high-frequency applications. The capacitors offer a voltage range of 2VDC to 35VDC and a capacitance range of 3.9µF to 1500µF. Panasonic POSCAP Capacitors also feature high reliability, heat resistance, and volumetric capacitance efficiency. They are available in a variety of compact sizes, making them ideal for digital applications, high-frequency devices, and more.

Image Description
Panasonic 16TQC220MD3
Tantalum Capacitors - Polymer 16VDC 220uF 20% 50mOhm 1750mA
Panasonic 16TQC47MYFB
Tantalum Capacitors - Polymer 16VDC 47uF 20% 1000mA
Panasonic 35TQC10MXB
Tantalum Capacitors - Polymer 35VDC 10uF 20% ESR 200mOhm
Panasonic 16TQC100MYF
Tantalum Capacitors - Polymer 16volts 100uF ESR 50mohm
Panasonic 10TPB220M
Tantalum Capacitors - Polymer 10volts 220uF ESR 40mohm
Panasonic 16TQC10M
Tantalum Capacitors - Polymer 16volts 10uF ESR 100mohm