4TPE100MZB

Images are for reference only
See Product Specifications
See Product Specifications
667-4TPE100MZB
4TPE100MZB
4TPE100MZB
Mfr.:
Panasonic
Description:
Tantalum Capacitors - Polymer 4volts 100uF ESR 35mohm
Tantalum Capacitors - Polymer 4volts 100uF ESR 35mohm
Datasheet:
In Stock: 5,936
-
Stock:
-
5,936 Can Ship Immediately
-
Factory Lead-Time:
-
19 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
$0.89 | $0.89 | |
$0.684 | $6.84 | |
$0.564 | $56.40 | |
$0.447 | $223.50 | |
$0.402 | $402.00 | |
Full Reel (Order in multiples of 2000) | ||
$0.346 | $692.00 |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
- USHTS:
- 8532210050
- CNHTS:
- 8532211000
- CAHTS:
- 8532210090
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- TARIC:
- 8532210000
- MXHTS:
- 8532210100
- ECCN:
- EAR99