35SVPK330M

Panasonic
667-35SVPK330M

35SVPK330M

Mfr.:

Description:
Aluminum Organic Polymer Capacitors 330uf 35volts OS-CON Polymer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 35,247

Stock:

35,247 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 400)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.14 $2.14
$1.68 $16.80
$1.40 $140.00
Full Reel (Order in multiples of 400)
$1.23 $492.00
$1.06 $848.00
$1.02 $2,448.00
$1.00 $10,000.00
24,800 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Organic Polymer Capacitors
RoHS:  Details
Aluminum Polymer Capacitors
SMD/SMT
Can
330 uF
35 VDC
20 %
18 mOhms
- 55 C
+ 125 C
10 mm
12.6 mm
-
-
1.39 A
1000 Hour
SVPK
Reel
Cut Tape
MouseReel
Brand: Panasonic
Leakage Current: 2.31 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Tradename: OS-CON
Unit Weight: 0.049384 oz
USHTS:
8532220020
CNHTS:
8532221000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

SVPK OS-CON™Conductive Polymer Aluminum Capacitors

Panasonic SVPK OS-CON™ Conductive Polymer Aluminum Capacitors offer highly stable temperature characteristics and a long lifetime at high temperatures. The series provides an operational lifespan of 1000h at +125°C temperature with 50VDC maximum voltage. Other features include 10µF to 470µF capacitance range, 14mΩ to 80mΩ ESR range, and 1.7A to 5A ripple current range. Panasonic SVPK OS-CON Conductive Polymer Aluminum Capacitors can be used in industrial applications and are ideal for passing and/or withstanding large slugs of current.

OS-CON™ Aluminum-Polymer Solid Capacitors

Panasonic OS-CON™ Aluminum-Polymer Solid Capacitors utilize aluminum and a high-conductivity polymer material to offer low ESR, excellent noise reduction, and ripple current capabilities. The OS-CON Aluminum-Polymer Solid Capacitor product line consists of several series (SVP, SVPC, SVPF, SVPE, SEP, SEPC, and SEPF Series) that include products characterized by a long lifespan and minimal changes in ESR throughout the entire rated temperature range. The OS-CON series offers a very low ESR (as low as 5mΩ), capacitance range from 3.3µF to 2700µF, ripple up to 7.2Arms, and voltage range from 2VDC to 100VDC.

Polymer Capacitors

Panasonic Capacitors offer a wide range of technologies that can be used in the most demanding applications. OS-CON™ parts are characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range. POSCAP (Tantalum Polymer) parts offer high reliability and high heat resistance, making them the ideal Chip Capacitor for digital, high-frequency devices, and more. The SP-Cap (Aluminum Polymer SMD) line from Panasonic is composed of multiple series that offer an extremely low ESR, a capacitance range up to 560µF, and a voltage range from 2V to 16V, achieving very good noise suppression and transient response. Unlike MLCCs, SP-Caps are not susceptible to temperature drift and DC/AC bias characteristics. The EEH-ZA/ZC/ZK series utilizes the benefits of both electrolytic and aluminum polymer capacitor technologies and combines them, creating a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes.

Polymer & Film MLCC Alternatives

Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.

Image Description
Hirose Electric DF40HC(3.0)-100DS-0.4V(51
100P 2R 3MM RECPT SMT VERT 0.4MM PITCH
Phoenix Contact 1757242
2 Pos 5.08mm pitch Through Hole Header
Texas Instruments TPD2E001DRYR
Low-Cap 2Ch ESD Protection Array
Texas Instruments TUSB321RWBR
USB Type-C Configuration Channel Logic and Port Control with VCONN 12-X2QFN 0 to 70
Infineon IPD70N03S4L04ATMA1
N-Ch 30V 70A DPAK-2 OptiMOS-T2
TDK-Lambda ICH12012A007V-007-R
12Vin 0.7-5.5Vout 12A Neg Log (LGA)
Molex 504050-0291
1.5MM PicoLock SMT HDR RA POS SIDLCK 2P
Texas Instruments TPD4E05U06DQAR
4Chnl U-Lo Capacitnc IEC ESD Prot Diodes
Samtec PCIE-036-02-F-D-TH
1.00 mm PCI Express Gen 3 Edge Card Connector
Molex 46765-1001
Micro HDMI Recpt RA SMT TH SHELL TABS