2TPF330M6

Panasonic
667-2TPF330M6

2TPF330M6

Mfr.:

Description:
Tantalum Capacitors - Polymer 2volts 330uF ESR 6mohm

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,732

Stock:

1,732 Can Ship Immediately
Quantities greater than 1732 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.75 $3.75
$2.65 $26.50
$2.26 $226.00
$1.73 $865.00
$1.55 $1,550.00
Full Reel (Order in multiples of 3000)
$1.49 $4,470.00
$1.44 $8,640.00
9,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Tantalum Capacitors - Polymer
RoHS:  Details
SMD/SMT
TPF
330 uF
2 VDC
20 %
6 mOhms
2917
7343
1.8 mm
D2E Case
- 55 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Panasonic
Dissipation Factor DF: 10
Leakage Current: 132 uA
Length: 7.3 mm
Moisture Sensitive: Yes
Package / Case: 2917 (7343 metric)
Product: Tantalum Organic Polymer Low ESR
Product Type: Tantalum Capacitors
Ripple Current: 4.4 A
Factory Pack Quantity: 3000
Subcategory: Capacitors
Tradename: POSCAP
Width: 4.3 mm
Unit Weight: 0.014110 oz
USHTS:
8532210050
CNHTS:
8532211000
CAHTS:
8532210010
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

Polymer Capacitors

Panasonic Capacitors offer a wide range of technologies that can be used in the most demanding applications. OS-CON™ parts are characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range. POSCAP (Tantalum Polymer) parts offer high reliability and high heat resistance, making them the ideal Chip Capacitor for digital, high-frequency devices, and more. The SP-Cap (Aluminum Polymer SMD) line from Panasonic is composed of multiple series that offer an extremely low ESR, a capacitance range up to 560µF, and a voltage range from 2V to 16V, achieving very good noise suppression and transient response. Unlike MLCCs, SP-Caps are not susceptible to temperature drift and DC/AC bias characteristics. The EEH-ZA/ZC/ZK series utilizes the benefits of both electrolytic and aluminum polymer capacitor technologies and combines them, creating a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes.

Image Description
Chip Quik CQ4300LF-0.5
Soldering Flux Liquid Flux Alcohol-Based No-Clean Water-Washable in 15ml (0.5oz) Squeeze Bottle
Chip Quik RMA591-10M
Soldering Flux ROL0 RMA Tack Flux (for Leaded) in 10cc/10g Luer Lock Manual Syringe w/tips
Littelfuse MINISMDC014F-2
Resettable Fuses - PPTC .14A 60V 10A Imax
Panasonic ERJ-3GEY0R00V
Thick Film Resistors - SMD 0603 Zero Ohms
TDK CGA2B1X7R1A224K050BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 10V 0.22uF X7R 10% AEC-Q200
onsemi NTMFS4C029NT1G
MOSFET TRENCH 6 30V NCH
Wurth Elektronik 742792651
Ferrite Beads WE-CBF 0603 100MHz 600Ohm 1000mA AEC-Q200
Keystone Electronics 5002
Circuit Board Hardware - PCB TEST POINT WHITE .040
Molex 53398-0871
Headers & Wire Housings VERTICAL HDR SMT 8P
Analog Devices Inc. AD9747BCPZ
Digital to Analog Converters - DAC Dual 16Bit, 250 MSPS D-A Converter