2R5TPE220MFGB

Panasonic Logo
667-2R5TPE220MFGB

2R5TPE220MFGB

Mfr.:

Description:
Tantalum Capacitors - Polymer 2.5volts 220uF ESR 15mohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,300

Stock:

1,300 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.91 $1.91
10 $1.35 $13.50
100 $1.14 $114.00
500 $0.888 $444.00
1,000 $0.784 $784.00
Full Reel (Order in multiples of 2000)
2,000 $0.702 $1,404.00
4,000 $0.695 $2,780.00
10,000 $0.665 $6,650.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Tantalum Capacitors - Polymer
RoHS:  Details
SMD/SMT
TPE
220 uF
2.5 VDC
20 %
15 mOhms
1210
3528
1.9 mm
B2 Case
- 55 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Panasonic
Dissipation Factor DF: 8
Leakage Current: 110 uA
Length: 3.5 mm
Moisture Sensitive: Yes
Package / Case: 1210 (3528 metric)
Product: Tantalum Organic Polymer Low ESR
Product Type: Tantalum Capacitors
Ripple Current: 1.8 A
Factory Pack Quantity: 2000
Subcategory: Capacitors
Tradename: POSCAP
Width: 2.8 mm
Unit Weight: 0.003527 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532210050
CNHTS:
8532211000
CAHTS:
8532210090
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
ECCN:
EAR99

Panasonic POSCAP TPE series Caps


Image Description
Panasonic 6TPE220MZB Also Bought Image
Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 35mOhm
Panasonic 2R5TPE220MUB Also Bought Image
Tantalum Capacitors - Polymer 2.5VDC 220uF 20% ESR 30mOhm
Panasonic 4TPE220MZB Also Bought Image
Tantalum Capacitors - Polymer 4VDC 220uF 20% ESR 35mOhm
Panasonic ETPE330M9GB Also Bought Image
Tantalum Capacitors - Polymer 2VDC 330uF 9/300kHz 3.2A SMD