25SVPF180M

Panasonic
667-25SVPF180M

25SVPF180M

Mfr.:

Description:
Aluminum Organic Polymer Capacitors 25volts 180uF ESR 16mohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,033

Stock:

5,033
Can Ship Immediately

On Order:

3,600
Expected 17-Nov-23

Factory Lead-Time:

19
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 400)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.79 $1.79
$1.23 $12.30
$0.878 $87.80
Full Reel (Order in multiples of 400)
$0.719 $287.60
$0.659 $527.20
$0.636 $1,526.40
$0.612 $2,937.60
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Organic Polymer Capacitors
RoHS:  Details
Aluminum Polymer Capacitors
SMD/SMT
Can
180 uF
25 VDC
20 %
16 mOhms
- 55 C
+ 105 C
8 mm
11.9 mm
-
-
4.65 A
5000 Hour
SVPF
Reel
Cut Tape
MouseReel
Brand: Panasonic
Dissipation Factor DF: 12
Leakage Current: 900 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Tradename: OS-CON
Unit Weight: 0.031747 oz
USHTS:
8532250045
CNHTS:
8532221000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

OS-CON™ Aluminum-Polymer Solid Capacitors

Panasonic OS-CON™ Aluminum-Polymer Solid Capacitors utilize aluminum and a high-conductivity polymer material to offer low ESR, excellent noise reduction, and ripple current capabilities. The OS-CON Aluminum-Polymer Solid Capacitor product line consists of several series (SVP, SVPC, SVPF, SVPE, SEP, SEPC, and SEPF Series) that include products characterized by a long lifespan and minimal changes in ESR throughout the entire rated temperature range. The OS-CON series offers a very low ESR (as low as 5mΩ), capacitance range from 3.3µF to 2700µF, ripple up to 7.2Arms, and voltage range from 2VDC to 100VDC.

Polymer & Film MLCC Alternatives

Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.

SVPF Conductive Polymer Aluminum Solid Capacitors

Panasonic SVPF Conductive Polymer Aluminum Solid Capacitors feature low Equivalent Series Resistance (ESR) and excellent noise reduction capabilities and frequency characteristics. These capacitors cover a wide capacitance range of up to 1000µF. The SVPF solid capacitors offer high reliability, superior temperature characteristics, and endurance of 5000h at +105°C. Panasonic SVPF capacitors are RoHS compliant, halogen-free, and operate at -55°C to +105°C temperature range.

Panasonic OS-CON SVPF Series


Image Description
Vishay B340A-E3/61T
Schottky Diodes & Rectifiers 3.0 Amp 40 Volt
Nexperia PNE20020ERX
Rectifiers PNE20020ER/SOD123W/SOD2
Littelfuse SMDJ30A
ESD Suppressors / TVS Diodes 3kW 30V 5% Uni-Directional
Harwin M20-9990246
Headers & Wire Housings 02 SIL VERTICAL PIN HEADER TIN
Infineon BTS6142D
Power Switch ICs - Power Distribution Smart High Side 1 Ch 39V 100A
Bourns MF-R300-2
Resettable Fuses - PPTC 30V 3.0A-HD 40A MAX
TDK B32621A6103J
Film Capacitors 0.01uF 630volts 5%
ROHM Semiconductor SML-H12P8TT86C
Standard LEDs - SMD Grn 560nm 4mcd 2.2V; 20mA; 0805
YAGEO RC0805FR-073K09L
Thick Film Resistors - SMD 3.09 kOhms 125 mW 0805 1%
Panasonic EEE-FC1V101P
Aluminum Electrolytic Capacitors - SMD 100uF 35V