25SVPF100M

Panasonic
667-25SVPF100M

25SVPF100M

Mfr.:

Description:
Aluminum Organic Polymer Capacitors 25volts 100uF ESR 24mohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,879

Stock:

8,879 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.28 $1.28
$0.93 $9.30
$0.777 $77.70
$0.599 $299.50
Full Reel (Order in multiples of 1000)
$0.531 $531.00
$0.494 $988.00
$0.47 $2,350.00
$0.449 $4,490.00
$0.447 $11,175.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Organic Polymer Capacitors
RoHS:  Details
Aluminum Polymer Capacitors
SMD/SMT
Can
100 uF
25 VDC
20 %
24 mOhms
- 55 C
+ 105 C
8 mm
6.9 mm
-
-
3.2 A
5000 Hour
SVPF
Reel
Cut Tape
MouseReel
Brand: Panasonic
Dissipation Factor DF: 12
Leakage Current: 500 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tradename: OS-CON
Unit Weight: 0.021164 oz
USHTS:
8532220020
CNHTS:
8532221000
TARIC:
8532220000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

OS-CON™ Aluminum-Polymer Solid Capacitors

Panasonic OS-CON™ Aluminum-Polymer Solid Capacitors utilize aluminum and a high-conductivity polymer material to offer low ESR, excellent noise reduction, and ripple current capabilities. The OS-CON Aluminum-Polymer Solid Capacitor product line consists of several series (SVP, SVPC, SVPF, SVPE, SEP, SEPC, and SEPF Series) that include products characterized by a long lifespan and minimal changes in ESR throughout the entire rated temperature range. The OS-CON series offers a very low ESR (as low as 5mΩ), capacitance range from 3.3µF to 2700µF, ripple up to 7.2Arms, and voltage range from 2VDC to 100VDC.

Polymer & Film MLCC Alternatives

Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.

SVPF Conductive Polymer Aluminum Solid Capacitors

Panasonic SVPF Conductive Polymer Aluminum Solid Capacitors feature low Equivalent Series Resistance (ESR) and excellent noise reduction capabilities and frequency characteristics. These capacitors cover a wide capacitance range of up to 1000µF. The SVPF solid capacitors offer high reliability, superior temperature characteristics, and endurance of 5000h at +105°C. Panasonic SVPF capacitors are RoHS compliant, halogen-free, and operate at -55°C to +105°C temperature range.

Panasonic OS-CON SVPF Series


Image Description
KEMET PHA225MLP3560QE4
Aluminum Organic Polymer Capacitors 63Vol 560uF AXI 3KHr ESR=92 mOhms AECQ200
KEMET C0603C104K5RAC3121
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
YAGEO RC0402FR-07100KL
Thick Film Resistors - SMD 100 kOhms 62.5mW 0402 1%
TDK CGA3E1X7R1E105K080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 25V 1uF X7R 10% AEC-Q200
YAGEO RC0603JR-070RL
Thick Film Resistors - SMD 0 Ohms 100 mW 0603 5%
YAGEO RC0402FR-0720KL
Thick Film Resistors - SMD 20 kOhms 62.5mW 0402 1%
YAGEO RC0402FR-074K7L
Thick Film Resistors - SMD 4.7 kOhms 62.5mW 0402 1%
YAGEO RC0603FR-0710RL
Thick Film Resistors - SMD 10 Ohms 100mW 0603 1%
YAGEO RC0603FR-071KL
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
Vishay MMA02040C2700FB300
MELF Resistors 0.4W 270ohms 1% 0204 MELF 200V 50ppm