25SVF330M

Panasonic
667-25SVF330M

25SVF330M

Mfr.:

Description:
Aluminum Organic Polymer Capacitors 330uf 25volts 5.0A OS-CON Polymer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,897

Stock:

1,897 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.95 $2.95
$2.40 $24.00
$2.09 $104.50
$1.83 $183.00
Full Reel (Order in multiples of 400)
$1.56 $624.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Organic Polymer Capacitors
RoHS:  Details
Aluminum Polymer Capacitors
SMD/SMT
Can
330 uF
25 VDC
20 %
14 mOhms
- 55 C
+ 125 C
10 mm
12.6 mm
-
-
1.58 A
1000 Hour
SVF
Reel
Cut Tape
Brand: Panasonic
Dissipation Factor DF: 0.12
Leakage Current: 1.65 mA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Tradename: OS-CON
Unit Weight: 0.049384 oz
USHTS:
8532220020
CNHTS:
8532221000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

SVF Conductive Polymer Aluminum Solid Capacitors

Panasonic SVF Conductive Polymer Aluminum Solid Capacitors feature low Equivalent Series Resistance (ESR) and excellent noise reduction capabilities and frequency characteristics. These capacitors cover a wide capacitance range up to 1000µF. The SVF solid capacitors offer high reliability, superior temperature characteristics, and endurance of 1000h at 125°C. These capacitors are RoHS compliant and Halogen free. The SVF capacitors operate at -55°C to 125°C temperature range.

Image Description
Analog Devices Inc. TMC5160A-TA-T
Motor / Motion / Ignition Controllers & Drivers Stepper Motor Controller/Driver IC, SPI, Step/Dir, UART, 8-60V, eTQFP48
Analog Devices Inc. TMC429-I
Motor / Motion / Ignition Controllers & Drivers 3-Axis Motion Controller IC, SPI, Step/Dir, SSOP16
Samsung Electro-Mechanics CL05B224KO5NNWC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 220nF X7R +/-10% 16v 0402
STMicroelectronics ESDCAN01-2BLY
ESD Suppressors / TVS Diodes Automotive dual-line TVS in SOT23-3L for CAN bus (12 V system)
Analog Devices Inc. ADG436BRZ
Analog Switch ICs DUAL SPDT SWITCH I.C.
Hirose Electric ZX360D-B-10P(30)
USB Connectors USB 3.0 MICRO-B REC RA BLACK SEL AU
Murata GRM32ER61C226KE20L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 16 VDC 10% 1210 X5R
PUI Audio SMI-1324-TW-3V-R
Piezo Buzzers & Audio Indicators SMD INDICATOR 3VDC 30MA 75DB
TT Electronics LRMAP2512-R27FT4
Current Sense Resistors - SMD 3W 0.27 Ohm 1%
Susumu KRL3264E-C-R120-F-T1
Current Sense Resistors - SMD 0.12 ohm 1% 2.0W