20SVPA10M

Panasonic
667-20SVPA10M

20SVPA10M

Mfr.:

Description:
Aluminum Organic Polymer Capacitors 10UF 20V ESR=40

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,007

Stock:

4,007 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.25 $1.25
$0.857 $8.57
$0.742 $74.20
$0.561 $280.50
$0.495 $495.00
Full Reel (Order in multiples of 1500)
$0.461 $691.50
$0.435 $1,305.00
$0.415 $3,735.00
$0.411 $9,864.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Organic Polymer Capacitors
RoHS:  Details
Aluminum Polymer Capacitors
SMD/SMT
Can
10 uF
20 VDC
20 %
40 mOhms
- 55 C
+ 105 C
5 mm
5.9 mm
-
-
1.7 A
2000 Hour
SVPA
Reel
Cut Tape
MouseReel
Brand: Panasonic
Dissipation Factor DF: 0.12
Leakage Current: 80 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1500
Subcategory: Capacitors
Tradename: OS-CON
Unit Weight: 0.006349 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532220020
CNHTS:
8532221000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

OS-CON™ Aluminum-Polymer Solid Capacitors

Panasonic OS-CON™ Aluminum-Polymer Solid Capacitors utilize aluminum and a high-conductivity polymer material to offer low ESR, excellent noise reduction, and ripple current capabilities. The OS-CON Aluminum-Polymer Solid Capacitor product line consists of several series (SVP, SVPC, SVPF, SVPE, SEP, SEPC, and SEPF Series) that include products characterized by a long lifespan and minimal changes in ESR throughout the entire rated temperature range. The OS-CON series offers a very low ESR (as low as 5mΩ), capacitance range from 3.3µF to 2700µF, ripple up to 7.2Arms, and voltage range from 2VDC to 100VDC.

Polymer Capacitors

Panasonic Capacitors offer a wide range of technologies that can be used in the most demanding applications. OS-CON™ parts are characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range. POSCAP (Tantalum Polymer) parts offer high reliability and high heat resistance, making them the ideal Chip Capacitor for digital, high-frequency devices, and more. The SP-Cap (Aluminum Polymer SMD) line from Panasonic is composed of multiple series that offer an extremely low ESR, a capacitance range up to 560µF, and a voltage range from 2V to 16V, achieving very good noise suppression and transient response. Unlike MLCCs, SP-Caps are not susceptible to temperature drift and DC/AC bias characteristics. The EEH-ZA/ZC/ZK series utilizes the benefits of both electrolytic and aluminum polymer capacitor technologies and combines them, creating a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes.

Polymer & Film MLCC Alternatives

Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.

Lighting Controls

Panasonic Lighting Controls include relays, capacitors, BLUETOOTH® modules, resistors, sensors, switches, and more for commercial and residential uses. As energy-efficiency standards increase and the demand for green energy increases, lighting controls become an increasingly vital application. Lighting applications can range from occupancy detection to centralized lighting controls with the goal of reducing energy consumption across multiple platforms. Panasonic offers a solution-based approach by providing a wide variety of electronic components. Panasonic Lighting Controls serve a variety of markets, including commercial (hospitals, parking garages) and residential buildings.

Image Description
Texas Instruments TPS552882RPMR
Switching Voltage Regulators 36-V, 16-A buck-boost converter 26-VQFN-HR -40 to 125
Texas Instruments LP590733QDQNRQ1
LDO Voltage Regulators Automotive, 250-mA, low-noise, high-PSRR, ultra-low-dropout voltage regulator with low IQ and enable 4-X2SON -40 to 125
TDK C3225X7R1H106K250AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 50VDC 10uF 10% X7R
Samtec SHF-105-01-L-D-SM-LC
Headers & Wire Housings Shrouded Terminal Strip, 0.050" pitch
Murata XRCGB24M000F3M00R0
Crystals 24 MHZ 150 OHM MAX +-70P
TDK C1005X7R1H473K050BB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 47nF 10% X7R 0.5mm
Wurth Elektronik 78438356022
Power Inductors - SMD WE-MAIA SMD 4020 2.2 uH 6.2A 35mOhms AEC-
Analog Devices Inc. MAX4787EXK+T
Power Switch ICs - Power Distribution 50mA/100mA Current-Limit Switches
Microchip MIC5317-2.8YM5-TR
LDO Voltage Regulators Single LDO, Hi-Perf. 150mA, 2.8 Vout
Panasonic 25TQC15MV
Tantalum Capacitors - Polymer 25volts 15uF ESR 45mohm