16TQC10M

Panasonic
667-16TQC10M

16TQC10M

Mfr.:

Description:
Tantalum Capacitors - Polymer 16volts 10uF ESR 100mohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,209

Stock:

1,209
Can Ship Immediately

On Order:

2,000
Expected 05-Sep-23

Factory Lead-Time:

15
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.00 $2.00
$1.37 $13.70
$1.19 $119.00
$0.894 $447.00
$0.788 $788.00
Full Reel (Order in multiples of 2000)
$0.611 $1,222.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Tantalum Capacitors - Polymer
RoHS:  Details
SMD/SMT
TQC
10 uF
16 VDC
20 %
100 mOhms
1210
3528
1.9 mm
B2 Case
- 55 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Panasonic
Dissipation Factor DF: 10
Leakage Current: 48 uA
Length: 3.5 mm
Moisture Sensitive: Yes
Package / Case: 1210 (3528 metric)
Product: Tantalum Organic Polymer Low ESR
Product Type: Tantalum Capacitors
Ripple Current: 800 mA
Factory Pack Quantity: 2000
Subcategory: Capacitors
Tradename: POSCAP
Width: 2.8 mm
Unit Weight: 0.003527 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532210050
CNHTS:
8532211000
CAHTS:
8532210010
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

POSCAP™ TQC Polymer Tantalum Solid Capacitors

Panasonic POSCAP™ TQC Conductive Polymer Tantalum Solid Capacitors are ideal for high voltage, low ESR, and low-profile applications. They are most suitable for use as a bypass capacitor on a 12V motor driver or on the input side of a DC-DC converter. The TQC series is available in B2, D2, D12, D15, D15E, and D3L size codes in dimensions ranging from 3.5mm x 2.8mm x 1.9mm to 7.3mm x 4.3mm x 2.8mm. Other features include a 16V to 35V rated voltage range, 3.9μF to 220μF capacitance range, 40mΩ to 400mΩ ESR, and 0.5A to 1.8A rated ripple current. Panasonic POSCAP TQC capacitors have a -55°C to +105°C operating temperature range while providing up to 2000 hours of endurance.

Image Description
Bourns SF-1206SA500M-2
Surface Mount Fuses 5A 35V TIME DELAY
United Chemi-Con (UCC) ELE-250ELL101MF11D
Aluminum Electrolytic Capacitors - Radial Leaded 100uF 25V
Nidec S-2150
Coded Rotary Switches
Panasonic EEH-ZF1E271V
Aluminum Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200 Anti-Vibe
Panasonic 16TQC220MD3
Tantalum Capacitors - Polymer 16VDC 220uF 20% 50mOhm 1750mA
Panasonic 16TQC47MYFB
Tantalum Capacitors - Polymer 16VDC 47uF 20% 1000mA
Panasonic 35TQC10MYFB
Tantalum Capacitors - Polymer 35VDC 10uF 20% 1100mA
Panasonic 16TQC100MYF
Tantalum Capacitors - Polymer 16volts 100uF ESR 50mohm
C&K Switches JS202011SCQN
Slide Switches DPDT SMT .3A
Panasonic 20TQC47MYF
Tantalum Capacitors - Polymer 20volts 47uF ESR 55mohm