16SVPG47M

Panasonic
667-16SVPG47M

16SVPG47M

Mfr.:

Description:
Aluminum Organic Polymer Capacitors 16volt 47uF 25mOhms 5x4.5mm OS-CON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 18,748

Stock:

18,748 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2500)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.14 $1.14
$0.782 $7.82
$0.675 $67.50
$0.511 $255.50
$0.451 $451.00
Full Reel (Order in multiples of 2500)
$0.42 $1,050.00
$0.405 $2,025.00
$0.381 $3,810.00
$0.375 $9,375.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Organic Polymer Capacitors
RoHS:  Details
Aluminum Polymer Capacitors
SMD/SMT
Can
47 uF
16 VDC
20 %
25 mOhms
- 55 C
+ 105 C
5 mm
4.4 mm
-
-
3.2 A
5000 Hour
SVPG
Reel
Cut Tape
MouseReel
Brand: Panasonic
Dissipation Factor DF: 0.12
Leakage Current: 150 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2500
Subcategory: Capacitors
Tradename: OS-CON
Unit Weight: 0.005644 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532250045
CNHTS:
8532221000
TARIC:
8532220000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

OS-CON™ Aluminum-Polymer Solid Capacitors

Panasonic OS-CON™ Aluminum-Polymer Solid Capacitors utilize aluminum and a high-conductivity polymer material to offer low ESR, excellent noise reduction, and ripple current capabilities. The OS-CON Aluminum-Polymer Solid Capacitor product line consists of several series (SVP, SVPC, SVPF, SVPE, SEP, SEPC, and SEPF Series) that include products characterized by a long lifespan and minimal changes in ESR throughout the entire rated temperature range. The OS-CON series offers a very low ESR (as low as 5mΩ), capacitance range from 3.3µF to 2700µF, ripple up to 7.2Arms, and voltage range from 2VDC to 100VDC.

SVPG OS-CON Solid Aluminum Capacitors

Panasonic SVPG OS-CON Solid Aluminum Capacitors are Surface Mount Type (SMT) conductive polymer solid aluminum capacitors. These capacitors feature a low ESR rating of 6.5mΩ to 30mΩ range and provide stable characteristics in the operating temperature range of -55ºC to 105ºC. The SVPG capacitors provide a large ripple current of up to 7.5A and can be used as smoothing capacitors. These capacitors are RoHS compliant and halogen-free. The SVPG OS-CON aluminum capacitors can be ideally used for outdoor applications.

Polymer Capacitors

Panasonic Capacitors offer a wide range of technologies that can be used in the most demanding applications. OS-CON™ parts are characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range. POSCAP (Tantalum Polymer) parts offer high reliability and high heat resistance, making them the ideal Chip Capacitor for digital, high-frequency devices, and more. The SP-Cap (Aluminum Polymer SMD) line from Panasonic is composed of multiple series that offer an extremely low ESR, a capacitance range up to 560µF, and a voltage range from 2V to 16V, achieving very good noise suppression and transient response. Unlike MLCCs, SP-Caps are not susceptible to temperature drift and DC/AC bias characteristics. The EEH-ZA/ZC/ZK series utilizes the benefits of both electrolytic and aluminum polymer capacitor technologies and combines them, creating a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes.

Polymer & Film MLCC Alternatives

Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.

Image Description
Diodes Incorporated PDS760-13
Schottky Diodes & Rectifiers SCHOTTKY RECTIFIER
Texas Instruments TPS54540BQDDARQ1
Switching Voltage Regulators 4.5-V to 42-V input, 5-A, step-down DC-DC converter with Eco-mode 8-SO PowerPAD -40 to 125
Panasonic 16SVP22M
Aluminum Organic Polymer Capacitors 16volts 22uF ESR 90mohm
KYOCERA AVX SCMR14D474PRBB0
Supercapacitors / Ultracapacitors 5.4V 0.47F 8X14mm Radial
Texas Instruments PCA9536DR
Interface - I/O Expanders Remote 4-Bit I2C and SMBus I/O Expander
NXP NX3L4053PW,118
Analog Switch ICs ANLG SWT SPDT 3.3V
TE Connectivity ANT-2.4-PML-UFL
Antennas 1/2 Wave, 2.4 GHz u.fl, Swivel
Wurth Elektronik 875105359001
Aluminum Organic Polymer Capacitors WCAP-PSLP 16V 10uF 20% ESR=30mOhms
Panasonic 6SVPC100MY
Aluminum Organic Polymer Capacitors 6.3volts 100uF ESR 25mohm
Panasonic 25SVPD10M
Aluminum Organic Polymer Capacitors 25volts 10uF 65mohm 6.3x6mm OSCON