16SVPC270M

Panasonic
667-16SVPC270M

16SVPC270M

Mfr.:

Description:
Aluminum Organic Polymer Capacitors 16volts 270uF ESR 16mohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,810

Stock:

2,810 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 400)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.50 $1.50
$1.19 $11.90
$0.884 $88.40
Full Reel (Order in multiples of 400)
$0.777 $310.80
$0.715 $572.00
$0.701 $1,682.40
$0.694 $3,331.20
$0.686 $6,860.00
24,800 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Organic Polymer Capacitors
RoHS:  Details
Aluminum Polymer Capacitors
SMD/SMT
Can
270 uF
16 VDC
20 %
16 mOhms
- 55 C
+ 105 C
8 mm
11.9 mm
-
-
4.07 A
2000 Hour
SVPC
Reel
Cut Tape
MouseReel
Brand: Panasonic
Dissipation Factor DF: 15
Leakage Current: 864 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Tradename: OS-CON
Unit Weight: 0.028219 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532220020
CNHTS:
8532221000
TARIC:
8532220000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

OS-CON™ Aluminum-Polymer Solid Capacitors

Panasonic OS-CON™ Aluminum-Polymer Solid Capacitors utilize aluminum and a high-conductivity polymer material to offer low ESR, excellent noise reduction, and ripple current capabilities. The OS-CON Aluminum-Polymer Solid Capacitor product line consists of several series (SVP, SVPC, SVPF, SVPE, SEP, SEPC, and SEPF Series) that include products characterized by a long lifespan and minimal changes in ESR throughout the entire rated temperature range. The OS-CON series offers a very low ESR (as low as 5mΩ), capacitance range from 3.3µF to 2700µF, ripple up to 7.2Arms, and voltage range from 2VDC to 100VDC.

Polymer & Film MLCC Alternatives

Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.

Panasonic OS-CON SVPC Series


Image Description
Skyworks SI5341A-D11565-GM
Clock Generators & Support Products Ultra low-jitter, 10-output, any-frequency (< 1028 MHz), any output clock generator
Global Connector Technology (GCT) USB3140-30-0230-0-C
USB Connectors Micro B Skt, Vertical, SMT, 30u", W/2.3mm stake, no MEF, T&R+cap
Texas Instruments TPSM41625MOVR
Isolated DC/DC Converters - SMD 4-V to 16-V, 25-A, stackable power module 69-QFM -40 to 125
Panasonic EEF-GX0E471R
Aluminum Organic Polymer Capacitors 470uF 2.5volt
TE Connectivity PB134005
General Purpose Relays SPST-NO 5VDC 10Amps
Vishay WSL27262L000FEA
Current Sense Resistors - SMD .002 OHM 1% 3W 75PPM
Coilcraft AGP2923-103KL
Power Inductors - Leaded 10uH Shld 10% 26A 2.6mOhms AECQ2
TDK C4532X7R2A225K230KA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 100V 2.2uF X7R 10% T: 2.3mm
Analog Devices Inc. AD8610ARZ-REEL7
Precision Amplifiers PrecisionLowNoise/Input JFET OPAMP
Keystone Electronics 7786
Terminals 30 AMP SCRW TERMINAL