16SVP330M

Panasonic
667-16SVP330M

16SVP330M

Mfr.:

Description:
Aluminum Organic Polymer Capacitors 16volts 330uF ESR 16mohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 70,754

Stock:

70,754 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 400)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.27 $1.27
$0.984 $9.84
$0.724 $72.40
Full Reel (Order in multiples of 400)
$0.637 $254.80
$0.588 $470.40
$0.564 $1,353.60
$0.546 $2,620.80
$0.536 $5,360.00
24,800 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Organic Polymer Capacitors
RoHS:  Details
Aluminum Polymer Capacitors
SMD/SMT
Can
330 uF
16 VDC
20 %
16 mOhms
- 55 C
+ 105 C
10 mm
12.6 mm
-
-
4.72 A
2000 Hour
SVP
Reel
Cut Tape
MouseReel
Brand: Panasonic
Dissipation Factor DF: 15
Leakage Current: 792 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Tradename: OS-CON
Unit Weight: 0.081130 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532220020
CNHTS:
8532221000
TARIC:
8532220000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

OS-CON™ Aluminum-Polymer Solid Capacitors

Panasonic OS-CON™ Aluminum-Polymer Solid Capacitors utilize aluminum and a high-conductivity polymer material to offer low ESR, excellent noise reduction, and ripple current capabilities. The OS-CON Aluminum-Polymer Solid Capacitor product line consists of several series (SVP, SVPC, SVPF, SVPE, SEP, SEPC, and SEPF Series) that include products characterized by a long lifespan and minimal changes in ESR throughout the entire rated temperature range. The OS-CON series offers a very low ESR (as low as 5mΩ), capacitance range from 3.3µF to 2700µF, ripple up to 7.2Arms, and voltage range from 2VDC to 100VDC.

Polymer Capacitors

Panasonic Capacitors offer a wide range of technologies that can be used in the most demanding applications. OS-CON™ parts are characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range. POSCAP (Tantalum Polymer) parts offer high reliability and high heat resistance, making them the ideal Chip Capacitor for digital, high-frequency devices, and more. The SP-Cap (Aluminum Polymer SMD) line from Panasonic is composed of multiple series that offer an extremely low ESR, a capacitance range up to 560µF, and a voltage range from 2V to 16V, achieving very good noise suppression and transient response. Unlike MLCCs, SP-Caps are not susceptible to temperature drift and DC/AC bias characteristics. The EEH-ZA/ZC/ZK series utilizes the benefits of both electrolytic and aluminum polymer capacitor technologies and combines them, creating a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes.

Polymer & Film MLCC Alternatives

Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.

Panasonic OS-CON SVP Series


Image Description
Nexperia PMEG6010CEJ,115
PMEG6010CEJ/SOD323F/SOD323F
Murata GRM155R71C104KA88D
0.1 uF 16 VDC 10% 0402 X7R
Molex 70543-0002
VERTICAL HDR 3P single row
Panasonic ERJ-2GE0R00X
0402 Zero ohms 5% Tol AEC-Q200
Panasonic ERJ-2RKF1002X
0402 10Kohms 1% AEC-Q200
Murata GRM188R72A104KA35D
0.1 uF 100 VDC 10% 0603 X7R
YAGEO RC0402FR-0710KL
10 kOhms 62.5mW 0402 1%
Lite-On LTST-C191KGKT
Green Clear 571nm
Vishay CRCW04021K00FKEDC
1/16watt 1Kohms 1% Commercial Use
Panasonic 50SVPF39M
50volts 39uF ESR 25mohm