16SEPG150M

Panasonic Logo
667-16SEPG150M

16SEPG150M

Mfr.:

Description:
Aluminum Organic Polymer Capacitors 16VDC 150uF 20% 4500mA 12mOhm

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 803

Stock:

803 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.16 $2.16
10 $1.75 $17.50
50 $1.53 $76.50
100 $1.34 $134.00
500 $1.01 $505.00
1,000 $0.889 $889.00
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Organic Polymer Capacitors
RoHS:  Details
Aluminum Polymer Capacitors
Radial
Can
150 uF
16 VDC
20 %
12 mOhms
- 55 C
+ 105 C
5 mm
9 mm
-
-
4.5 A
5000 Hour
SEPG
Bulk
Brand: Panasonic
Dissipation Factor DF: 0.12
Lead Spacing: 2 mm
Leakage Current: 480 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Tradename: OS-CON
This functionality requires JavaScript to be enabled.
USHTS:
8532220020
CNHTS:
8532229000
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

SEPG OS-CON Radial Aluminum Capacitors

Panasonic SEPG Series OS-CON Radial Conductive Polymer Aluminum Solid Capacitors are ideal for severe low-temperature environments. The capacitors can handle a -55°C minimum and a +105°C maximum temperature. Panasonic SEPG series is also suitable for use as a smoothing capacitor, enabling the miniaturization of switching power supplies because it provides a large ripple current of 5.8A. The devices feature an 8mΩ maximum ESR and stable characteristics in the operating temperature range. The excellent moisture resistance of the SEPG capacitors makes them an ideal option for outdoor applications.

Image Description
EPCOS / TDK B32922P3224K000 Also Bought Image
Film Capacitors 305VAC 0.22uF 10% LS=15mm MKP X2
Rubycon 10MS510MEFC4X5 Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE 5MM HEIGHT ELECTROLYTIC
Vishay TLHY4400-AS12Z Also Bought Image
Standard LEDs - Through Hole Yel 10mcd; 3mm 581-594nm, 2.4V Typ
Pulse PA4339.102NLT Also Bought Image
Common Mode Chokes / Filters CMC 8.0uH 3A
Nichicon RNU1A100MDSASQ Also Bought Image
Aluminum Organic Polymer Capacitors 10 Volt 10uF 20%
3M 30316-6002HB Also Bought Image
Headers & Wire Housings 16P STRT 4WALL GLDFL
Bourns CR0805-FX-7871ELF Also Bought Image
Thick Film Resistors - SMD 7.87K 1%
Bourns MF-RHT100-2 Also Bought Image
Resettable Fuses - PPTC PTC 1.0A 30V RADIAL LEADED HI-TEMP
Panasonic ECE-A0GKS330I Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 4VDC 33uF SU SU BI-POL
Panasonic ECE-A0JKS101B Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 100uF SU SU BI-POL