16SEPC150MD

Panasonic
667-16SEPC150MD

16SEPC150MD

Mfr.:

Description:
Aluminum Organic Polymer Capacitors 16volts 150uF ESR 22mohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

390
Expected 11-Oct-23

Factory Lead-Time:

15
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.22 $1.22
$0.834 $8.34
$0.623 $62.30
$0.521 $312.60
$0.475 $475.00
$0.448 $1,164.80
$0.432 $2,160.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$1.18
Min:
1
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Organic Polymer Capacitors
RoHS:  Details
Aluminum Polymer Capacitors
Radial
Can
150 uF
16 VDC
20 %
22 mOhms
- 55 C
+ 105 C
8 mm
7 mm
-
-
3.22 A
5000 Hour
SEPC
Bulk
Brand: Panasonic
Dissipation Factor DF: 12
Lead Spacing: 3.5 mm
Leakage Current: 500 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Tradename: OS-CON
Unit Weight: 0.021164 oz
USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

OS-CON™ Aluminum-Polymer Solid Capacitors

Panasonic OS-CON™ Aluminum-Polymer Solid Capacitors utilize aluminum and a high-conductivity polymer material to offer low ESR, excellent noise reduction, and ripple current capabilities. The OS-CON Aluminum-Polymer Solid Capacitor product line consists of several series (SVP, SVPC, SVPF, SVPE, SEP, SEPC, and SEPF Series) that include products characterized by a long lifespan and minimal changes in ESR throughout the entire rated temperature range. The OS-CON series offers a very low ESR (as low as 5mΩ), capacitance range from 3.3µF to 2700µF, ripple up to 7.2Arms, and voltage range from 2VDC to 100VDC.

Polymer & Film MLCC Alternatives

Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.

Panasonic OS-CON SEPC Series


Image Description
Infineon FM25W256-G
F-RAM SPI FRAM 256k 3-5V
Texas Instruments LMV842MA/NOPB
Operational Amplifiers - Op Amps 12V CMOS RRIO Amp
onsemi 74VHC123AM
Monostable Multivibrator Dual Multivibrator
Nexperia 74AHCT3G14DC,125
Inverters 74AHCT3G14DC/SOT765/VSSOP8
Vishay SS16-E3/61T
Schottky Diodes & Rectifiers 1.0 Amp 60 Volt
Vishay SUD50P04-09L-E3
MOSFET 40V 50A 136W 9.4mohm @ 10V
Texas Instruments SN74LVC07APW
Buffers & Line Drivers Hex Buffer/Driver w/Open-Drain Output
Toshiba 74VHCT541AFT(BE)
Buffers & Line Drivers CMOS Logic IC Series
Panasonic EEE-FK1V681AV
Aluminum Electrolytic Capacitors - SMD 35VDC 680uF 20% Anti-Vibe AEC-Q200
TDK B82477G4105M
Power Inductors - SMD 1mH 0.55A 20 % 12.8x12.8mm SMD