10TPB330MW

Panasonic
667-10TPB330MW

10TPB330MW

Mfr.:

Description:
Tantalum Capacitors - Polymer 10VDC 330uF 20% ESR 40mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,918

Stock:

5,918 Can Ship Immediately

Factory Lead-Time:

19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.33 $3.33
$2.36 $23.60
$2.06 $206.00
$1.57 $785.00
$1.38 $1,380.00
Full Reel (Order in multiples of 2000)
$1.27 $2,540.00
$1.26 $5,040.00
10,000 Quote
Product Attribute Attribute Value
Panasonic
Product Category: Tantalum Capacitors - Polymer
RoHS:  Details
SMD/SMT
TPB
330 uF
10 VDC
20 %
40 mOhms
2917
7343
3.8 mm
D4 Case
- 55 C
+ 105 C
Reel
Cut Tape
Brand: Panasonic
Dissipation Factor DF: 0.1
Leakage Current: 330 uA
Length: 7.3 mm
Moisture Sensitive: Yes
Product: Tantalum Organic Polymer Standard Grade
Product Type: Tantalum Capacitors
Ripple Current: 2.8 A
Factory Pack Quantity: 2000
Subcategory: Capacitors
Tradename: POSCAP
Type: Conductive Polymer Tantalum Solid Capacitors
Width: 4.3 mm
Unit Weight: 0.021164 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532210050
CNHTS:
8532211000
JPHTS:
853221000
TARIC:
8532210000
MXHTS:
8532210100
ECCN:
EAR99

Polymer Capacitors

Panasonic Capacitors offer a wide range of technologies that can be used in the most demanding applications. OS-CON™ parts are characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range. POSCAP (Tantalum Polymer) parts offer high reliability and high heat resistance, making them the ideal Chip Capacitor for digital, high-frequency devices, and more. The SP-Cap (Aluminum Polymer SMD) line from Panasonic is composed of multiple series that offer an extremely low ESR, a capacitance range up to 560µF, and a voltage range from 2V to 16V, achieving very good noise suppression and transient response. Unlike MLCCs, SP-Caps are not susceptible to temperature drift and DC/AC bias characteristics. The EEH-ZA/ZC/ZK series utilizes the benefits of both electrolytic and aluminum polymer capacitor technologies and combines them, creating a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes.

Polymer & Film MLCC Alternatives

Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.

POSCAP™ TPB Polymer Tantalum Solid Capacitors

Panasonic POSCAP™ TPB Polymer Tantalum Solid Capacitors offer ESR as low as 5mΩ and capacitance as high as 1500µF. The TPB series is high-temperature reflow solder capable, up to +260°C, and a safe alternative to generic tantalum capacitors. Panasonic POSCAP TPB Polymer Tantalum Solid Capacitors utilize a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. This series is available in a variety of low-profile packages that are RoHS compliant and halogen-free. TPB capacitors provide high reliability and high heat resistance, making them ideal for digital, high-frequency devices, and more.

POSCAP Tantalum Polymer Solid Capacitors

Panasonic POSCAP Tantalum Polymer Solid Capacitors achieve stable capacitance at high frequency and temperature and low ESR/ESL. Available in several series that include solid electrolyte chip capacitors (TDC, TLE, TPB, TPC, TPE, TPF, TPG, TPSF,  TPU, and TQC), the product line utilizes a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. This construction and processing design yields low ESR levels and reliable performance in high-frequency applications. The capacitors offer a voltage range of 2VDC to 35VDC and a capacitance range of 3.9µF to 1500µF. Panasonic POSCAP Capacitors also feature high reliability, heat resistance, and volumetric capacitance efficiency. They are available in a variety of compact sizes, making them ideal for digital applications, high-frequency devices, and more.

Image Description
Texas Instruments SN74AVC24T245NMUR
Translation - Voltage Levels 24-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 83-NFBGA -40 to 85
Skyworks SI5338C-B02835-GM
Clock Generators & Support Products I2C control, 4-output, any frequency (< 200 MHz), any output, clock generator
Texas Instruments TPS78550QWDRBRQ1
LDO Voltage Regulators Automotive, 1-A, high-accuracy, adjustable low-dropout (LDO) linear regulator
Bourns CMP0603AFX-27R0ELF
Thick Film Resistors - SMD 27 OHM 1%
ABRACON ASDDV-100.000MHZ-LC-T3
Standard Clock Oscillators OSC XO 100MHZ 1.6V 3.6V 2520 50ppm CMOS SMD
Microchip M2GL010-TQG144I
FPGA - Field Programmable Gate Array M2GL010-TQG144I
Analog Devices Inc. AD7609BSTZ
Analog to Digital Converters - ADC 6imulat Sampliing Bipolar 16 bit I.C.
Skyworks SI53340-B-GM
Clock Buffer 2:4 LVDS low-jitter clock buffer
Vishay SI7141DP-T1-GE3
MOSFET -20V Vds 20V Vgs PowerPAK SO-8
Epson SG5032VAN 200.000000M-KEGA3
Standard Clock Oscillators 200MHz 30ppm -40C +85C