10THB330M

Panasonic
667-10THB330M

10THB330M

Mfr.:

Description:
Tantalum Capacitors - Polymer 10volts 330uF 35mohm 734338 POSCAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 741

Stock:

741
Can Ship Immediately

On Order:

2,000
Expected 26-Jun-23

Factory Lead-Time:

22
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.69 $3.69
$2.67 $26.70
$2.22 $222.00
$1.73 $865.00
$1.53 $1,530.00
Full Reel (Order in multiples of 2000)
$1.34 $2,680.00
$1.29 $5,160.00
10,000 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Tantalum Capacitors - Polymer
RoHS:  Details
SMD/SMT
TH
330 uF
10 VDC
20 %
35 mOhms
2917
7343
3.8 mm
D4 Case
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Panasonic
Dissipation Factor DF: 10
Length: 7.3 mm
Moisture Sensitive: Yes
Package / Case: 2917 (7343 metric)
Product: Tantalum Organic Polymer Low ESR
Product Type: Tantalum Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Tradename: POSCAP
Width: 4.3 mm
Unit Weight: 0.014110 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532210050
CNHTS:
8532211000
CAHTS:
8532210010
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

POSCAP TH Capacitors

Panasonic POSCAP TH series Capacitors offer high thermal resistance and are designed for industrial equipment. The TH series has a capacitance range of 68-680µF, a of voltage range of 2.5-35 VDC, and an ESR range of 15-45mΩ. POSCAP Tantalum-Polymer Solid Capacitors achieve stable capacitance at high frequency and temperature, in addition to low ESR/ESL. The series is ideal for digital, high-frequency devices, and more.

Image Description
Panasonic ERA-3VEB2002V
Thin Film Resistors - SMD 0603 0.1% 20Kohm 25ppm SMD
ECS ECS-.327-6-13FLX-C-TR
Crystals CRYSTAL 32.768KHZ 6PF SMD,ECS-2x6-FLX,-,+/-10ppm,50 kOhm,Fundamental,-40 C 85 C,Cylindrical Can, Radial,0.079" Dia x 0.240" L (2.00mm x 6.10mm)
Panasonic ERJ-U3RD7501V
Thick Film Resistors - SMD 0603 Anti-sulfur
NXP PCF85263AT/AJ
Real Time Clock Low Power Real time clocks
Molex 503398-1892
Memory Card Connectors MICRO SD PUSH/PUSH NORMAL 1.28MM 8C
Lite-On LTST-C190GKT
Standard LEDs - SMD Green Clear 569nm
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
Hirose Electric DF11C-30DP-2V(57)
Headers & Wire Housings 30P STRT HEADER BD MNT,SMT AU
Nexperia PESD3V3L1BA,115
ESD Suppressors / TVS Diodes PESD3V3L1BA/SOD323/SOD2
Murata BLM15PD121SN1D
Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below