10THB220M

Panasonic
667-10THB220M

10THB220M

Mfr.:

Description:
Tantalum Capacitors - Polymer 10volts 220uF 40mohm 734338 POSCAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,589

Stock:

7,589 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 2000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.21 $3.21
$2.38 $23.80
$1.98 $198.00
$1.51 $755.00
$1.32 $1,320.00
Full Reel (Order in multiples of 2000)
$1.06 $2,120.00
$1.03 $10,300.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Panasonic
Product Category: Tantalum Capacitors - Polymer
RoHS:  Details
SMD/SMT
TH
220 uF
10 VDC
20 %
40 mOhms
2917
7343
3.8 mm
D4 Case
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Panasonic
Dissipation Factor DF: 10
Length: 7.3 mm
Moisture Sensitive: Yes
Package / Case: 2917 (7343 metric)
Product: Tantalum Organic Polymer Low ESR
Product Type: Tantalum Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Tradename: POSCAP
Width: 4.3 mm
Unit Weight: 0.014110 oz
This functionality requires JavaScript to be enabled.
USHTS:
8532210050
CNHTS:
8532211000
CAHTS:
8532210010
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

POSCAP TH Capacitors

Panasonic POSCAP TH series Capacitors offer high thermal resistance and are designed for industrial equipment. The TH series has a capacitance range of 68-680µF, a of voltage range of 2.5-35 VDC, and an ESR range of 15-45mΩ. POSCAP Tantalum-Polymer Solid Capacitors achieve stable capacitance at high frequency and temperature, in addition to low ESR/ESL. The series is ideal for digital, high-frequency devices, and more.

Image Description
ECS ECS-3225MVLC-260-CN-TR
Standard Clock Oscillators 26.000 MHz Multi-Volt 1.6 3.6V +/-25 ppm -40 +85 C 4-SMD 3.2x2.5mm Low Current RoHS
Sensirion SHT40-AD1B-R2
Board Mount Humidity Sensors RH/ T Sensor
Texas Instruments OPA2387DGKT
Operational Amplifiers - Op Amps Ultra-high precision, zero-drift, low-input-bias-current op amp 8-VSSOP -40 to 125
Texas Instruments SN74LXCH8T245PWR
Translation - Voltage Levels 8-bit dual-supply bus transceiver with configurable voltage translation and 3-state outputs 24-TSSOP -40 to 125
Omron PYFZ-08
Relay Sockets & Hardware Front mount socket, 8pin
ABRACON AX3HAF1-156.2500
Standard Clock Oscillators 113fs 156.25MHZ HCSL XO
u-blox ANN-MS-0-005
Antennas
HALO Electronics TG110-S055N2LF
Audio Transformers / Signal Transformers 10/100BASE-TX SMD Ultra 16P 1-Port
TE Connectivity 1-178288-3
Headers & Wire Housings 3P RCPT HSG
Pulse H1164NL
Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 4-Por