10SEPC270MD

Panasonic
667-10SEPC270MD

10SEPC270MD

Mfr.:

Description:
Aluminum Organic Polymer Capacitors 10volts 270uF ESR 22mohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

200
Expected 23-Jan-24

Factory Lead-Time:

20
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.73 $1.73
$1.23 $12.30
$1.08 $108.00
$0.815 $489.00
$0.713 $713.00
$0.688 $1,788.80
$0.662 $3,310.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$1.42
Min:
1
Product Attribute Attribute Value
Panasonic
Product Category: Aluminum Organic Polymer Capacitors
RoHS:  Details
Aluminum Polymer Capacitors
Radial
Can
270 uF
10 VDC
20 %
22 mOhms
- 55 C
+ 105 C
8 mm
7 mm
-
-
3.22 A
5000 Hour
SEPC
Bulk
Brand: Panasonic
Dissipation Factor DF: 12
Lead Spacing: 3.5 mm
Leakage Current: 500 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Tradename: OS-CON
Unit Weight: 0.021164 oz
USHTS:
8532220020
CNHTS:
8532229000
CAHTS:
8532220000
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

OS-CON™ Aluminum-Polymer Solid Capacitors

Panasonic OS-CON™ Aluminum-Polymer Solid Capacitors utilize aluminum and a high-conductivity polymer material to offer low ESR, excellent noise reduction, and ripple current capabilities. The OS-CON Aluminum-Polymer Solid Capacitor product line consists of several series (SVP, SVPC, SVPF, SVPE, SEP, SEPC, and SEPF Series) that include products characterized by a long lifespan and minimal changes in ESR throughout the entire rated temperature range. The OS-CON series offers a very low ESR (as low as 5mΩ), capacitance range from 3.3µF to 2700µF, ripple up to 7.2Arms, and voltage range from 2VDC to 100VDC.

Polymer & Film MLCC Alternatives

Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.

Panasonic OS-CON SEPC Series


Image Description
Texas Instruments INA238AQDGSRQ1
Current & Power Monitors & Regulators AEC-Q100, 85-V, 16-bit, high-precision, I C output current/voltage/charge monitor
Renesas Electronics R5F52306AGFL#30
32-bit Microcontrollers - MCU RX230 MCU 256/32K 48LQFP -40_+105C Touch
TE Connectivity CPF-A-0603B10RE
Thin Film Resistors - SMD CPF A 0603 10R 0.1% 25PPM 5K RL
Renesas Electronics R5F52306AGFM#30
32-bit Microcontrollers - MCU 32BIT MCU RX230 256K LFQFP64 -40/+105C
KYOCERA AVX TCJD227M016R0035E
Tantalum Capacitors - Polymer 16V 220uF 20% 2917 ESR=35mOhm Black Resin
Panasonic 10TPC100MT
Tantalum Capacitors - Polymer 10VDC 100uF 20% ESR 50mOhm
ams OSRAM AS1115-BSST
LED Display Drivers LED Driver with Keyscan
Analog Devices Inc. ADM101EARMZ-REEL
RS-232 Interface IC SINGLE CHANNEL, 5V RS-232 I.C.
Panasonic 6SEPC560MW
Aluminum Organic Polymer Capacitors 6.3volts 560uF ESR 7mohm
ROHM Semiconductor RB068LAM100TFTR
Schottky Diodes & Rectifiers 100V Vr 0.0015mA IR AEC-Q101 Qualified