HL1-HP-DC12V-F

Panasonic Industrial Devices
769-HL1-HP-DC12V-F

HL1-HP-DC12V-F

Mfr.:

Description:
General Purpose Relays LTB 2018/9/30 H

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Panasonic
Product Category: General Purpose Relays
RoHS:  Details
Power Relays
High Capacity
12 VDC
1 Form C (SPDT-NO, NC)
15 A
Solder Pin
Through Hole
250 VAC
Solder Pin
Non-Latching
160 Ohms
Silver Tin Oxide (AgSnO)
HL
Bulk
Brand: Panasonic Industrial Devices
Contact Form: SPDT (1 Form C)
Power Consumption: 900 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 20
Subcategory: Relays
This functionality requires JavaScript to be enabled.
USHTS:
8536410050
CNHTS:
8536490090
CAHTS:
8536410092
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

Panasonic HL 15A, 10A Space-Saving Power Relays

Panasonic HL Series 15A, 10A Space-Saving Power Relays are compact, high-capacity (15A for 1 Form C, 10A for 2 Form C) control relays with the same external dimensions as the HC relay. The HL Series is designed for high operational reliability by the solder-less construction in which all connections between lead wires and the contact springs and terminal plate are welded. LED indicator types are also available. Typical applications for Panasonic Electric Works HL Series 15A, 10A Space-Saving Power Relays are factory automation equipment, automotive devices, control panels, power supply eqipment, molding equipment, machine tools, welding equipment, agricultural equipment, office equipment, vending machines, all types of household appliances, and much, much more.
Learn More