EKMC1601112

Panasonic Industrial Devices Logo
769-EKMC1601112

EKMC1601112

Mfr.:

Description:
Board Mount Motion & Position Sensors Digital 170uA 5m Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,633

Stock:

2,633 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $11.85 $11.85
10 $10.67 $106.70
25 $9.49 $237.25
50 $8.77 $438.50
100 $7.58 $758.00
250 $7.11 $1,777.50
500 $6.63 $3,315.00
Product Attribute Attribute Value
Panasonic
Product Category: Board Mount Motion & Position Sensors
RoHS:  Details
Motion Sensors
5 m
Digital
170 uA
3 V
6 V
+ 60 C
- 20 C
TO-5
Through Hole
Bulk
Brand: Panasonic Industrial Devices
Features: Black Lens
Product Type: Motion & Position Sensors
Series: VZ
Factory Pack Quantity: 50
Subcategory: Sensors
Tradename: PaPIRs
Unit Weight: 0.108291 oz

This functionality requires JavaScript to be enabled.
USHTS:
8543704500
CNHTS:
9031499094
TARIC:
9031808000
ECCN:
EAR99

EKMC PIR Motion Sensors

Panasonic EKMC Passive Infrared (PIR) Motion Sensors offer long-distance detection up to 12m and a high-density embedded circuit design that eliminates external sensing circuits. Black, white, and pearl white lens colors are available. These passive infrared type sensors detect temperature changes (>4°C) from nearby surroundings to detect movement. With a wide sensing area, the low-profile PaPIRs are available with a polyethylene (9.7mm) or silicon lens (6mm). Panasonic EKMC PIR Motion Sensors are ideal for security devices, wireless devices, housing and commercial equipment, and energy-saving home appliances. 

Image Description
Texas Instruments TPS7A0218DBVR Also Bought Image
LDO Voltage Regulators 200-mA, nanopower-IQ (25 nA), low-dropout (LDO) voltage regulator with enable
Azoteq IQS231B00004000-TSR Also Bought Image
Capacitive Touch Sensors Single Channel Capacitive Proximity/Touch Controller for SAR Applications
Vishay MAL205857103E3 Also Bought Image
Aluminum Electrolytic Capacitors - Snap In 10000UF 40V
Chip Quik NC2SWLF.015 0.2OZ Also Bought Image
Solder LF Solder Wire Mini Pocket Pack 99.3/0.7 Tin/Copper No-Clean .015 .2oz
Knowles SPH0655LM4H-1 Also Bought Image
Microphones Multimode Digital Bottom Port SiSonic Microphone Cornell II
Amphenol MP-6ARJ45SNNK-005 Also Bought Image
Ethernet Cables / Networking Cables CAT6A SHIELDED RJ45 BLACK 5'
KYOCERA AVX CM03X5R225M06AH Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF 20% 6.3V
Microchip PIC16F15225-E/ST Also Bought Image
8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode
Panasonic EKMB1301112K Also Bought Image
Board Mount Motion & Position Sensors 6uA 5M Digi PaPIRS Black Lens
Panasonic AMN23111 Also Bought Image
Board Mount Motion & Position Sensors 5VDC MOTION SENSOR BLK ANALOG SPOT PCB