EKMC1601111

Panasonic Industrial Devices
769-EKMC1601111

EKMC1601111

Mfr.:

Description:
Board Mount Motion & Position Sensors Digital 170uA 5m White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,444

Stock:

2,444 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.34 $10.34
$8.21 $82.10
$8.20 $410.00
$7.09 $709.00
$6.65 $1,662.50
$6.22 $3,110.00
Product Attribute Attribute Value
Panasonic
Product Category: Board Mount Motion & Position Sensors
RoHS:  Details
Motion Sensors
5 m
Digital
170 uA
3 V
6 V
+ 60 C
- 20 C
TO-5
Through Hole
Bulk
Brand: Panasonic Industrial Devices
Features: White Lens
Product Type: Motion & Position Sensors
Series: VZ
Factory Pack Quantity: 50
Subcategory: Sensors
Tradename: PaPIRs
Unit Weight: 0.082453 oz

This functionality requires JavaScript to be enabled.
USHTS:
8541510000
CNHTS:
9031809090
CAHTS:
8541500000
TARIC:
9031808000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99

Sensors

Panasonic offers a wide variety of sensors to meet the design needs for various aspects of everyday life. Panasonic built-in sensors contribute to energy savings, safety, and comfort. With High-functionality and high-performance devices for sensing and detecting rotational speed, rotational angle, position, flow, velocity, temperature, magnetism, currents, etc.

EKMC PIR Motion Sensors

Panasonic EKMC Passive Infrared (PIR) Motion Sensors offer long-distance detection up to 12m and a high-density embedded circuit design that eliminates external sensing circuits. Black, white, and pearl white lens colors are available. These passive infrared type sensors detect temperature changes (>4°C) from nearby surroundings to detect movement. With a wide sensing area, the low-profile PaPIRs are available with a polyethylene (9.7mm) or silicon lens (6mm). Panasonic EKMC PIR Motion Sensors are ideal for security devices, wireless devices, housing and commercial equipment, and energy-saving home appliances. 

Motion & Position Sensors

Panasonic Motion and Position Sensors are built for low-profile applications and provide a long sensor life. These sensors are suitable for detecting the angle and rotating axes. Accelerometers, board-mount sensors, and tilt switches are for industrial and everyday use.

Image Description
Diodes Incorporated AP2210K-3.3TRG1
LDO Voltage Regulators 300mA CMOS LDO 3.3V 250mV
Epson TSX-3225 26.0000MF09Z-AC3
Crystals 26MHz 10ppm 9pF -20C +75C
ABRACON ABS07-32.768KHZ-T
Crystals 32.768 KHZ 12.5PF SMD
Texas Instruments CC1101RGP
RF Transceiver Low-Power Sub-1GHz RF Transceiver
Texas Instruments MSP430G2744IRHA40R
16-bit Microcontrollers - MCU Mixed Signal MCU
Diodes Incorporated DDTD113ZC-7-F
Bipolar Transistors - Pre-Biased 200MW 1K 10K
Panasonic EKMC1691111
Board Mount Motion & Position Sensors PaPIR Sensor 170uA WHT Slight Mot Lens
Nexperia BC817-40,235
Bipolar Transistors - BJT BC817-40/SOT23/TO-236AB
Murata GRM188R6YA475KE15J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 35 VDC 10% 0603 X5R
Kingbright APHB1608CGKSURKC
Standard LEDs - SMD Grn/Red 50/230mcd 570/630nm Water Clr