AQY215SX

Panasonic Industrial Devices
769-AQY215SX

AQY215SX

Mfr.:

Description:
Solid State Relays - PCB Mount 100VDC 250mA SOP 1 Form A 1/2 Pin Side

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,662

Stock:

2,662 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.78 $3.78
$3.54 $35.40
$3.15 $78.75
$2.84 $284.00
$2.52 $630.00
$2.36 $1,180.00
Full Reel (Order in multiples of 1000)
$2.20 $2,200.00
$2.12 $4,240.00
$2.09 $10,450.00
Product Attribute Attribute Value
Panasonic
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Reel
Cut Tape
PCB Mount
250 mA
60 VAC, 60 VDC
1 Form A (SPST-NO)
1.25 VDC
SOP-4
Photo MOSFET
50 mA
- 40 C
+ 85 C
4.4 mm
4.3 mm
2.1 mm
AQY215S
Brand: Panasonic Industrial Devices
Input to Output Isolation Method: Optocoupler
Isolation Voltage: 1.5 kV
Moisture Sensitive: Yes
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Termination Style: Gull Wing Lead
Tradename: PhotoMOS

USHTS:
8541498000
TARIC:
8541490000
ECCN:
EAR99

AQY215S SOP4 PhotoMos Relays

Panasonic AQY215S SOP4 PhotoMos Relays come in a small SOP4-pin package and feature 100V load voltage and 250mA load current. The Panasonic AQY215S offers 1μA maximum low-level off-state leakage current and is designed to control low-level analog signals. Applications include telecommunication, measuring/testing equipment, factory automation, and more.

Image Description
Omron G3VM-41UR4(TR05)
Solid State Relays - PCB Mount Solid State VSON MOSFET Relay Low CxR type
Omron G3VM-601DY2
Solid State Relays - PCB Mount Small DIP4 package, 600V, 90mA with High dielectric strength type
Vishay WFCP0508R0100FE66
Current Sense Resistors - SMD .01ohm 1% .5w
ROHM Semiconductor RB050LAM-30TR
Schottky Diodes & Rectifiers SCHOTTKY DIODE
Littelfuse picoASMDCH020F
Resettable Fuses - PPTC
Panasonic AQY2C1R6PX
Solid State Relays - PCB Mount PhotoMOS CC type TSON 30V
KYOCERA AVX F981C106MSAAS1
Tantalum Capacitors - Solid SMD 10uF 16V 20% 0805 2x1.25x0.9mm
Texas Instruments LM7805S/NOPB
Linear Voltage Regulators 1.5-A, 30-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125
IXYS CPC1117NTR
Solid State Relays - PCB Mount Single Pole Relay 60V 150mA
Infineon MMBT 3904 LT1
Bipolar Transistors - BJT AF TRANS GP BJT NPN 40V 0.2A