AQH1223AX

Panasonic Industrial Devices
769-AQH1223AX

AQH1223AX

Mfr.:

Description:
Solid State Relays - PCB Mount AC 600 V 0.6 A Non-Zero Cross

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 500

Stock:

500 Can Ship Immediately

Factory Lead-Time:

34 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.74 $1.74
$1.63 $16.30
$1.41 $35.25
$1.30 $130.00
$1.16 $290.00
$1.09 $545.00
Full Reel (Order in multiples of 1000)
$1.02 $1,020.00
$0.983 $1,966.00
$0.973 $4,865.00

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$1.53
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$1.53
Min:
1

Similar Product

Panasonic Industrial Devices AQH1223A
Panasonic Industrial Devices
Solid State Relays - PCB Mount AC 600 V 0.6 A Non-Zero Cross
Product Attribute Attribute Value
Panasonic
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Reel
Cut Tape
PCB Mount
600 mA
600 VAC
1 Form A (SPST-NO)
1.21 VDC
SMD DIP-8
PhotoTriac
50 mA
- 30 C
+ 85 C
9.78 mm
6.4 mm
3.4 mm
AQ-H
Brand: Panasonic Industrial Devices
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1000
Subcategory: Relays
This functionality requires JavaScript to be enabled.
USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8536490099
ECCN:
EAR99
Image Description
Texas Instruments LMK1D2108RGZT
Dual bank 8-channel output 1.8-V, 2.5-V, and 3.3-V LVDS buffer 48-VQFN -40 to 105
Coilcraft SER2211-473MED
47uH Shld 20% 7.6A 10.7mOhms
Coilcraft 0603DC-12NXJRW
0603 12nH 1110mA 5% DCR=.065OhmsAEC-Q200
Coilcraft 0603DC-9N1XJRW
0603 9.1nH 1160mA 5% DCR=.06Ohms AEC-Q200
Coilcraft 0603DC-75NXJRW
0603 75nH 400mA 5% DCR=.396OhmsAEC-Q200
Coilcraft 0603DC-R39XJRW
0603 390nH 90mA 5% DCR=3.92OhmsAEC-Q200
Analog Devices Inc. ADA4625-2ARDZ-R7
Single Low Noise, Fast Settling, JFET
Analog Devices Inc. MAX8216CSD+T
+/-5V, +/-12V (+/-15V) Dedicated Microprocessor Voltage Monitors
NXP PCF85063AT/AY
Low Power Real time clocks
Panasonic AQH1223A
AC 600 V 0.6 A Non-Zero Cross