AQG22224

Panasonic Industrial Devices
769-AQG22224

AQG22224

Mfr.:

Description:
Solid State Relays - PCB Mount 2A 24V RANDOM Non-Zero Cross

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 513

Stock:

513 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.97 $4.97
$4.66 $46.60
$3.93 $78.60
$3.72 $372.00
$3.32 $863.20
$3.25 $1,625.00
$3.19 $3,190.00
$3.13 $7,825.00
Product Attribute Attribute Value
Panasonic
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Bulk
PCB Mount
2 A
75 VAC to 264 VAC
1 Form A (SPST-NO)
19.2 VDC to 28.8 VDC
SIP-4
PhotoTriac
- 30 C
+ 80 C
24.5 mm
4.5 mm
20.5 mm
Brand: Panasonic Industrial Devices
Contact Form: SPST (1 Form A)
Input to Output Isolation Method: Optocoupler
Input Voltage: 24 VDC
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Solder Pin
Type: Controller
Unit Weight: 0.241186 oz
This functionality requires JavaScript to be enabled.
USHTS:
8541498000
CAHTS:
8541400091
JPHTS:
854140090
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Image Description
Microchip ATTINY3226-MU
8-bit Microcontrollers - MCU 20MHz, 32KB,VQFN20, Ind 85C, Green
Murata GRM1555C1H472GE01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4700 pF 50 VDC 2% 0402 C0G (NP0)
KEMET R76QN31005050J
Film Capacitors 1k V 0.1 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200
STMicroelectronics ADC1283IPT
Analog to Digital Converters - ADC 8-Channel, 50ksps to 200ksps, 12-Bit A/D Converter
TE Connectivity 3521200RFT
Thick Film Resistors - SMD 3521 200R 1% 2W
Molex 100057-0025
Flat Cables 50C 30AWG FEP RIBBON PRICED PER FT
TT Electronics OPB821S5Z
Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch
STMicroelectronics LM393DT
Analog Comparators Lo-Pwr Dual Voltage
Rubycon 16PX2200MEFC10X20
Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS
Panasonic AQG22212
Solid State Relays - PCB Mount 2A 12V RANDOM Non-Zero Cross