APT1222WA

Panasonic Industrial Devices
769-APT1222WA

APT1222WA

Mfr.:

Description:
Triac & SCR Output Optocouplers AC 600V 100mA Random Phototria Coupler Wd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

52 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.02 $2.02
$1.35 $13.50
$0.972 $97.20

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$1.95
Min:
1
Product Attribute Attribute Value
Panasonic
Product Category: Triac & SCR Output Optocouplers
RoHS:  Details
SMD/SMT
SMD-DIP-6
Without Zero-Crossing Circuit
PhotoTriac
1 Channel
5000 Vrms
50 mA
1.21 V
500 mW (1/2 W)
600 V
100 mA
- 40 C
+ 100 C
Tube
Brand: Panasonic Industrial Devices
Height: 3.4 mm
Length: 8.8 mm
Maximum Trigger Current: 10 mA
Maximum Turn-On Time: 100 us
Product Type: Triac & SCR Output Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Width: 6.4 mm
This functionality requires JavaScript to be enabled.
USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8536490099
ECCN:
EAR99

FEATURED PRODUCTS
PANASONIC