AMN22111

Panasonic Industrial Devices Logo
769-AMN22111

AMN22111

Mfr.:

Description:
Board Mount Motion & Position Sensors 5VDC MOTION SENSOR BLACK ANALOG PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 36

Stock:

36 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $33.11 $33.11
5 $32.08 $160.40
10 $29.59 $295.90
25 $27.68 $692.00
50 $25.98 $1,299.00
100 $25.14 $2,514.00
500 $23.46 $11,730.00
1,000 Quote
Product Attribute Attribute Value
Panasonic
Product Category: Board Mount Motion & Position Sensors
RoHS:  Details
Motion Sensors
2 m
Analog
170 uA
4.5 V
5.5 V
+ 60 C
- 20 C
TO-5-3
Through Hole
Tray
Brand: Panasonic Industrial Devices
Height: 15.2 mm
Length: 12.7 mm
Output Current: 50 uA
Product Type: Motion & Position Sensors
Series: NaPiOn
Factory Pack Quantity: 50
Subcategory: Sensors
Tradename: NaPiOn
Width: 12.7 mm

This functionality requires JavaScript to be enabled.
USHTS:
8541510000
CNHTS:
8541590000
CAHTS:
8541500000
TARIC:
9031808000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99

Sensors

Panasonic offers a wide variety of sensors to meet the design needs for various aspects of everyday life. Panasonic built-in sensors contribute to energy savings, safety, and comfort. With High-functionality and high-performance devices for sensing and detecting rotational speed, rotational angle, position, flow, velocity, temperature, magnetism, currents, etc.

Image Description
Apex Tool Group ETS Also Bought Image
Soldering Irons Weller Lng Conicl Tp .015"x.000"x1.00"
Apex Tool Group T0058770715 Also Bought Image
Soldering Irons WEP70 SOLDERING IRON
Pomona 5187-C-24 Also Bought Image
Test Leads 24IN RED/BLK BNC MLE
Jorjin MM5D91E00 Also Bought Image
Position Sensor Development Tools Evaluation board for MM5D91-00
Apex Tool Group ETH Also Bought Image
Soldering Irons Weller Scrwdrvr Tip .031"x.019"x.625"
Apex Tool Group ETL Also Bought Image
Soldering Irons Weller Lng Scrdvr Tp .078"x.027"x1.00"
Apex Tool Group ETAA Also Bought Image
Soldering Irons Weller Sgl Flat Tip .062"x.040"x.625"
Apex Tool Group ETJ Also Bought Image
Soldering Irons Weller Lng Scrdvr Tp .031"x.012"x1.00"
Panasonic EKMC2609111K Also Bought Image
Board Mount Motion & Position Sensors 170uA White ANA Ultra Slight