AMN31111

Panasonic Industrial Devices Logo
769-AMN31111

AMN31111

Mfr.:

Description:
Board Mount Motion & Position Sensors Motion Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 65

Stock:

65 Can Ship Immediately

Factory Lead-Time:

13 Weeks
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $23.31 $23.31
10 $19.42 $194.20
25 $17.97 $449.25
50 $17.48 $874.00
100 $15.05 $1,505.00
250 $14.57 $3,642.50
500 $14.08 $7,040.00
1,000 Quote
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
Panasonic
Board Mount Motion & Position Sensors
RoHS:  Details
Motion Sensors
5 m
Digital
170 uA
3 V
6 V
+ 60 C
- 20 C
TO-5-3
Through Hole
Tray
Height: 14.5 mm
Length: 9.5 mm
Output Current: 100 uA
Series: NaPiOn
Width: 9.5 mm
Brand: Panasonic Industrial Devices
Operating Supply Voltage: 5 V
Product Type: Motion & Position Sensors
Factory Pack Quantity: 50
Subcategory: Sensors
Tradename: NaPiOn
Unit Weight: 0.252297 oz
products found.
To show similar products, select at least one checkbox
USHTS:
8541500080
BRHTS:
85415020
CAHTS:
8541500000
CNHTS:
9031809090
MXHTS:
85415001
TARIC:
9031808000
ECCN:
EAR99

Sensors

Panasonic offers a wide variety of sensors to meet the design needs for various aspects of everyday life. Panasonic built-in sensors contribute to energy savings, safety and comfort. With High-functionality and high-performance devices for sensing and detecting rotational speed, rotational angle, position, flow, velocity, temperature, magnetism, currents etc.

Motion & Position Sensors

Panasonic Motion & Position Sensors are built for low profile, longlife sensoring suitable for detecting the angle and rotating axes. Accelerometers, board mount sensors, and tilt switches are for industrial and everyday use.

NaPiOn Motion Sensors

Panasonic NaPiOn Motion Sensors are extremely small motion sensors with a built-in amplifier. With an ultra-small design and dual lens colors (white or black), as well as digital and analog output with adjustable sensitivity options available, the NaPiOn motion sensors provide flexibility in equipment design. The motion sensors are ideal for use in miniature devices in applications including home appliances and automated on/off commands for a variety of lights, as well as automated guidance for the amusement machine and service markets.

Image Mfr. Part # Description Stock
Microchip AT24CM02-SSHD-B Also Bought Image AT24CM02-SSHD-B
EEPROM
969
Texas Instruments TMP1075DR Also Bought Image TMP1075DR
Board Mount Temperature Sensors
3,074
STMicroelectronics STM32G030C6T6 Also Bought Image STM32G030C6T6
ARM Microcontrollers - MCU
1,989
Nexperia BC817K-16HR Also Bought Image BC817K-16HR
Bipolar Transistors - BJT
46,396
Nexperia BC807K-16R Also Bought Image BC807K-16R
Bipolar Transistors - BJT
8,784
STMicroelectronics ST25DV64K-IER6S3 Also Bought Image ST25DV64K-IER6S3
RFID Transponders
2,324
Panasonic AMN34111 Also Bought Image AMN34111
Board Mount Motion & Position Sensors
374
Panasonic AMN33111 Also Bought Image AMN33111
Board Mount Motion & Position Sensors
294
Panasonic AMN33112 Also Bought Image AMN33112
Board Mount Motion & Position Sensors
74
Microchip ATTINY1634-SU Also Bought Image ATTINY1634-SU
8-bit Microcontrollers - MCU
790