See an Error?

CR-2032/HSN

Panasonic Battery Logo
658-CR-2032/HSN

CR-2032/HSN

Mfr.:

Description:
Coin Cell Battery 3V 220mAH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Available in USA only.

In Stock: 4,438

Stock:

4,438 Can Ship Immediately

Factory Lead-Time:

33 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.30 $1.30
10 $1.08 $10.80
100 $0.83 $83.00
360 $0.786 $282.96
1,080 $0.743 $802.44
2,160 $0.69 $1,490.40
Product Attribute Attribute Value
Panasonic
Product Category: Coin Cell Battery
Shipping Restrictions:
 Available in USA only.
RoHS: Not Applicable
CR
CR2032
Lithium Manganese Dioxide (LiMnO2)
3 V
220 mAh
Non-Rechargeable
PC Pins (Horizontal 2-Pin)
Horizontal
20 mm
3.2 mm
- 30 C
+ 60 C
Brand: Panasonic Battery
Product Type: Coin Cell Battery
Factory Pack Quantity: 360
Subcategory: Battery
Unit Weight: 0.109349 oz

This functionality requires JavaScript to be enabled.
USHTS:
8506500000
CNHTS:
8506000000
ECCN:
EAR99

Battery Types

Panasonic batteries include a variety of types for a wide array of applications. Metal Hydride Batteries offer up to three times the capacity of same-size standard Nickel Cadmium batteries. Coin Cell Batteries include lithium and rechargeable lithium alloy cells featuring high energy density. Consumer and Photo Batteries are alkaline or lithium batteries designed for use in a broad range of applications and industries, including cylindrical CR lithium batteries for use in cameras. Electronic Batteries are cylindrical lithium and pin-type lithium batteries for power supplies, LEDs, and other applications. Sealed Lead Acid Batteries are valve-regulated rechargeable batteries. Amorphous Silicon Solar Cells offer high voltage output, can be virtually any shape and can be affixed to a wide variety of materials.

Image Description
Apex Tool Group T0050103199 Also Bought Image
Soldering Irons RTP 001 C TIP CONICAL 0.1
Panasonic BR2032 Also Bought Image
Coin Cell Battery 3V 20 X 3.2 MM 190mA
Panasonic CR2032 Also Bought Image
Coin Cell Battery 3V 20X3.2MM 225mAH
Panasonic BR-2325/VGN Also Bought Image
Coin Cell Battery 3V 165mAH
Renata HU2032-LF Also Bought Image
Coin Cell Battery Holders THRU HOLE FOR CR2032
Panasonic LR6XWA/B24 Also Bought Image
Consumer Battery & Photo Battery INDUSTRIAL ALK AA 24/BOX PRICE PER BAT
E-Switch TL59FF160Q Also Bought Image
Tactile Switches 6.2X7.0MM 160G
Renata 357.MP 0% HG Also Bought Image
Coin Cell Battery 1.55V 11.6 X 5.4mm 170mAh Multifunct Pk
Renata CR2032 MFR AH1 Also Bought Image
Coin Cell Battery 3V 2-PIN HORZ 225mAh 21.0 x 3.85mm

FEATURED PRODUCTS
PANASONIC