See an Error?

BR-2330/GUFN

Panasonic Battery Logo
658-BR-2330/GUFN

BR-2330/GUFN

Mfr.:

Description:
Coin Cell Battery 3V 255mAH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Available in USA only.

In Stock: 398

Stock:

398  

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.99 $1.99
10 $1.66 $16.60
20 $1.46 $29.20
100 $1.38 $138.00
200 $1.29 $258.00
500 $1.22 $610.00
1,000 $1.17 $1,170.00
2,000 $1.06 $2,120.00
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
Panasonic
Coin Cell Battery
Shipping Restrictions:
 Available in USA only.
RoHS: Not Applicable
BR
BR2330
Lithium Carbon Monofluoride (LiCF)
3 V
255 mAh
Non-Rechargeable
PC Pins (Horizontal 3-Pin)
Horizontal
23 mm
3 mm
- 30 C
+ 80 C
Brand: Panasonic Battery
Product Type: Coin Cell Battery
Factory Pack Quantity: 400
Subcategory: Battery
Part # Aliases: BR2330/1GUF
Unit Weight: 0.112877 oz
products found.
To show similar products, select at least one checkbox

USHTS:
8506500000
ECCN:
EAR99

Hi-Temp Lithium Coin Cell Batteries

Panasonic Hi-Temp Lithium Coin Cell Batteries offer high energy and high reliability for applications in extreme conditions. They operate in a wide temperature range of 40°C to +125°C (-40°F to +257°F). Applications for Hi-Temp Batteries from Panasonic include automotive electric systems, tollway transponders, and RFID.

FEATURED PRODUCTS
PANASONIC